VBsemi Elec FDN5630-NL-VB
| Manufacturer | VBsemi ElecAsian Brands |
| MPN | FDN5630-NL-VB |
| LCSC Part # | C5878789 |
| Packaging | SOT-23(TO-236) |
| Customer # | |
| Key Attributes | MOSFET N-CH 60V 4A SOT-23(TO-236) |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Packaging | SOT-23(TO-236) | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 60V | |
| Output Capacitance(Coss) | 22pF | |
| Current - Continuous Drain(Id) | 4A | |
| Gate Threshold Voltage (Vgs(th)) | 3V | |
| Pd - Power Dissipation | 1.09W | |
| Reverse Transfer Capacitance (Crss@Vds) | 13pF | |
| RDS(on) | 75mΩ@10V;86mΩ@4.5V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 180pF | |
| Gate Charge(Qg) | 4.2nC@10V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Packaging | SOT-23(TO-236) | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 60V | |
| Output Capacitance(Coss) | 22pF | |
| Current - Continuous Drain(Id) | 4A | |
| Gate Threshold Voltage (Vgs(th)) | 3V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 1.09W | |
| Reverse Transfer Capacitance (Crss@Vds) | 13pF | |
| RDS(on) | 75mΩ@10V;86mΩ@4.5V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 180pF | |
| Gate Charge(Qg) | 4.2nC@10V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Halogen-free per IEC 61249-2-21
- Trench power MOSFET
- 100% Rg tested
- 100% UIS tested
Applications
AI Translation
- Battery Switch - DC/DC Converter - N-Channel MOSFET
In-Stock: 535
535 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1858$ 0.1580 | $ 0.79 |
| 50+ | $ 0.1459$ 0.1241 | $ 6.21 |
| 150+ | $ 0.1288$ 0.1095 | $ 16.43 |
| 500+ | $ 0.1075$ 0.0914 | $ 45.70 |
| 3,000+ | $ 0.098$ 0.0833 | $ 249.90 |
| 6,000+ | $ 0.0923$ 0.0785 | $ 471.00 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Packaging | SOT-23(TO-236) | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 60V | |
| Output Capacitance(Coss) | 22pF | |
| Current - Continuous Drain(Id) | 4A | |
| Gate Threshold Voltage (Vgs(th)) | 3V | |
| Pd - Power Dissipation | 1.09W | |
| Reverse Transfer Capacitance (Crss@Vds) | 13pF | |
| RDS(on) | 75mΩ@10V;86mΩ@4.5V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 180pF | |
| Gate Charge(Qg) | 4.2nC@10V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Packaging | SOT-23(TO-236) | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 60V | |
| Output Capacitance(Coss) | 22pF | |
| Current - Continuous Drain(Id) | 4A | |
| Gate Threshold Voltage (Vgs(th)) | 3V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 1.09W | |
| Reverse Transfer Capacitance (Crss@Vds) | 13pF | |
| RDS(on) | 75mΩ@10V;86mΩ@4.5V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 180pF | |
| Gate Charge(Qg) | 4.2nC@10V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Halogen-free per IEC 61249-2-21
- Trench power MOSFET
- 100% Rg tested
- 100% UIS tested
Applications
AI Translation
- Battery Switch - DC/DC Converter - N-Channel MOSFET
C5878789 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



