LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MOLEX 5013310607 product image
  • 5013310607 thumbnail 1
  • 5013310607 thumbnail 2
  • 5013310607 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

MOLEX 5013310607RoHS

Manufacturer
MPN
5013310607
LCSC Part #
C587861
Packaging
SMD,P=1mm
Customer #
Key Attributes
CONN HEADER SMD 6POS 1mm
Datasheetpdf iconMOLEX 5013310607
Custom CablesMOQ 1pc
In-Stock: 5,165
5,165 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.4203$ 2.10
50+$ 0.3474$ 17.37
150+$ 0.3162$ 47.43
1,100+$ 0.2773$ 305.03
2,200+$ 0.2599$ 571.78
5,500+$ 0.2495$ 1372.25
Standard Packaging1100/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
ManufacturerMOLEX
PackagingSMD,P=1mm
Number of Rows1
Mounting TypeSurface Mount,Vertical
Operating Temperature-40℃~+105℃
Number of PINs6P
Contact MaterialPhosphor bronze
ColorWhite
Plastic MaterialPA
Pitch1mm
Number of PINs Per Row6
Current Rating1A
Contact PlatingTin
Voltage Rating (Max)100V
Pin Structure1x6P

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging1100
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.