MOLEX 5013310207
| Manufacturer | |
| MPN | 5013310207 |
| LCSC Part # | C587859 |
| Packaging | SMD,P=1mm |
| Customer # | |
| Key Attributes | SINGLE ROW VT SMT INNER LOCK |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | MOLEX | |
| Packaging | SMD,P=1mm | |
| Contact Material | Phosphor bronze | |
| Color | White | |
| Flame Retardant Rating | UL94V-0 | |
| Number of Rows | 1 | |
| Mounting Type | Surface Mount,Vertical | |
| Operating Temperature | -40℃~+105℃ | |
| Number of PINs | 2P | |
| Number of PINs Per Row | 2 | |
| Pitch | 1mm | |
| Plastic Material | PA | |
| Contact Plating | Tin | |
| Current Rating | 2A | |
| Voltage Rating (Max) | 100V | |
| Pin Structure | 1x2P |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1100 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 8,045
8,045 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.3788 | $ 1.89 |
| 50+ | $ 0.2992 | $ 14.96 |
| 150+ | $ 0.2651 | $ 39.77 |
| 1,100+ | $ 0.2225 | $ 244.75 |
| 2,200+ | $ 0.2036 | $ 447.92 |
| 5,500+ | $ 0.1922 | $ 1057.10 |
Standard Packaging1100/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | MOLEX | |
| Packaging | SMD,P=1mm | |
| Contact Material | Phosphor bronze | |
| Color | White | |
| Flame Retardant Rating | UL94V-0 | |
| Number of Rows | 1 | |
| Mounting Type | Surface Mount,Vertical | |
| Operating Temperature | -40℃~+105℃ | |
| Number of PINs | 2P | |
| Number of PINs Per Row | 2 | |
| Pitch | 1mm | |
| Plastic Material | PA | |
| Contact Plating | Tin | |
| Current Rating | 2A | |
| Voltage Rating (Max) | 100V | |
| Pin Structure | 1x2P |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1100 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



