LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
DIODES 1SMB5943B-13 product image
  • 1SMB5943B-13 thumbnail 1
  • 1SMB5943B-13 thumbnail 2
  • 1SMB5943B-13 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

DIODES 1SMB5943B-13RoHS

Manufacturer
MPN
1SMB5943B-13
LCSC Part #
C5878432
Packaging
SMB
Customer #
Key Attributes
3W 1 Independent 53.2V~58.8V 56V SMB Single Zener Diodes RoHS
Datasheetpdf iconDIODES 1SMB5943B-13
In-Stock: 81
81 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.4657$ 0.47
10+$ 0.4559$ 4.56
30+$ 0.4494$ 13.48
100+$ 0.4429$ 44.29
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerDIODES
PackagingSMB
Tolerance±5%
Pd - Power Dissipation3W
Operating Junction Temperature Range-65℃~+150℃
Reverse Leakage Current (Ir)1uA@42.6V
Impedance(Zzt)86Ω
Diode Configuration1 Independent
Zener Voltage(Range)53.2V~58.8V
Zener Voltage(Nom)56V
Impedance(Zzk)1.3kΩ

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • 3.0W Power Dissipation
  • Ideally Suited for Automated Assembly
  • 6.2V - 200V Nominal Zener Voltage Range
  • Standard VZ Tolerance is 45%
  • ESD Rating of Class 3 (>16kV) per Human Body Model
  • Lead-Free Finish; RoHS Compliant
  • Halogen and Antimony Free. "Green" Device