Kingbright KRB011
| Hersteller | |
| Herst.-Teilenr. | KRB011 |
| LCSC-Nr. | C5875717 |
| Verp. | SMD |
| Kundennummer | |
| Hauptmerkm. | 940nm LED Indication - Discrete 1.1V SMD |
| Datenblatt | Kingbright KRB011 |
| RoHS-Konformität | 2 Dokumente verfügbar |
Produktspezifikationen
Alle
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Optoelectronics/LED Indication - Discrete | |
| Hersteller | Kingbright | |
| Verp. | SMD | |
| Installation method | - | |
| Color Temperature | - | |
| Lens Color | - | |
| Peak Wavelength | 940nm | |
| Viewing Angle | - | |
| Luminous Intensity | - | |
| Illumination Color | - | |
| Forward Current | 5mA | |
| Lamp Holder Type | - | |
| Voltage - Forward(Vf) | 1.1V | |
| Operating Temperature | -30℃~+85℃ | |
| Diode Configuration | Discrete Diode | |
| Wavelength | 940nm |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Optoelectronics/LED Indication - Discrete | |
| Hersteller | Kingbright | |
| Verp. | SMD | |
| Installation method | - | |
| Color Temperature | - | |
| Lens Color | - | |
| Peak Wavelength | 940nm | |
| Viewing Angle | - |
| Typ | Beschreibung | |
|---|---|---|
| Luminous Intensity | - | |
| Illumination Color | - | |
| Forward Current | 5mA | |
| Lamp Holder Type | - | |
| Voltage - Forward(Vf) | 1.1V | |
| Operating Temperature | -30℃~+85℃ | |
| Diode Configuration | Discrete Diode | |
| Wavelength | 940nm |
Hilfe & FeedbackÄhnliche Produkte anzeigen (0) >
Merkmale
KI-Übersetzung
- Ultra- compact
- High sensing accuracy (Slit width: 2.3mm)
- Gap between light emitter and detector: 2mm
- Moisture Sensitivity Level: Level 4
- RoHS compliant
Anwendungen
KI-Übersetzung
- Floppy disk drives, Camera
- Various microcomputerized control equipment
Vorrätig: 1,483
1,483 Ab Lager, sofort versandfertig
Minimum: 1Vielfaches: 1Verkaufseinheit: Piece
Zur BOM-Liste hinzufügen
| Stk. | E-Preis | Gesamtbetrag |
|---|---|---|
| 1+ | $ 1.5765 | $ 1.58 |
| 10+ | $ 1.2983 | $ 12.98 |
| 30+ | $ 1.1454 | $ 34.36 |
| 100+ | $ 0.9729 | $ 97.29 |
| 500+ | $ 0.8965 | $ 448.25 |
| 1,500+ | $ 0.8623 | $ 1293.45 |
Standardgehäuse1500/Full Reel | ||
Besserer Preis bei größerer Menge?
$
Produktspezifikationen
Alle
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Optoelectronics/LED Indication - Discrete | |
| Hersteller | Kingbright | |
| Verp. | SMD | |
| Installation method | - | |
| Color Temperature | - | |
| Lens Color | - | |
| Peak Wavelength | 940nm | |
| Viewing Angle | - | |
| Luminous Intensity | - | |
| Illumination Color | - | |
| Forward Current | 5mA | |
| Lamp Holder Type | - | |
| Voltage - Forward(Vf) | 1.1V | |
| Operating Temperature | -30℃~+85℃ | |
| Diode Configuration | Discrete Diode | |
| Wavelength | 940nm |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Optoelectronics/LED Indication - Discrete | |
| Hersteller | Kingbright | |
| Verp. | SMD | |
| Installation method | - | |
| Color Temperature | - | |
| Lens Color | - | |
| Peak Wavelength | 940nm | |
| Viewing Angle | - |
| Typ | Beschreibung | |
|---|---|---|
| Luminous Intensity | - | |
| Illumination Color | - | |
| Forward Current | 5mA | |
| Lamp Holder Type | - | |
| Voltage - Forward(Vf) | 1.1V | |
| Operating Temperature | -30℃~+85℃ | |
| Diode Configuration | Discrete Diode | |
| Wavelength | 940nm |
Hilfe & FeedbackÄhnliche Produkte anzeigen (0) >
Merkmale
KI-Übersetzung
- Ultra- compact
- High sensing accuracy (Slit width: 2.3mm)
- Gap between light emitter and detector: 2mm
- Moisture Sensitivity Level: Level 4
- RoHS compliant
Anwendungen
KI-Übersetzung
- Floppy disk drives, Camera
- Various microcomputerized control equipment
C5875717 EasyEDA-Bibliothek
Compliance & Exportcodes
| Typ | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Typ | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| Typ | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



