XR XR10*12-1R0M-L
| Manufacturer | XRAsian Brands |
| MPN | XR10*12-1R0M-L |
| LCSC Part # | C5875637 |
| Packaging | Through Hole,D10xL12mm |
| Customer # | |
| Key Attributes | FIXED IND 1uH 16mΩ Through Hole,D10xL12mm |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | XR | |
| Packaging | Through Hole,D10xL12mm | |
| Wire Diameter | 0.5mm | |
| Inductance | 1uH | |
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 4A | |
| DC Resistance(DCR) | 16mΩ | |
| Type | Drum-core inductor |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 200 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 155
155 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2752 | $ 1.38 |
| 50+ | $ 0.2161 | $ 10.81 |
| 200+ | $ 0.1908 | $ 38.16 |
| 400+ | $ 0.1592 | $ 63.68 |
| 2,400+ | $ 0.1451 | $ 348.24 |
| 5,000+ | $ 0.1367 | $ 683.50 |
Standard Packaging200/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | XR | |
| Packaging | Through Hole,D10xL12mm | |
| Wire Diameter | 0.5mm | |
| Inductance | 1uH | |
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 4A | |
| DC Resistance(DCR) | 16mΩ | |
| Type | Drum-core inductor |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 200 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |



