XR XR9*12-180K-L
| Manufacturer | XRAsian Brands |
| MPN | XR9*12-180K-L |
| LCSC Part # | C5875620 |
| Packaging | Through Hole,D9xL12mm |
| Customer # | |
| Key Attributes | FIXED IND 18uH 66.3mΩ Through Hole,D9xL12mm |
| Datasheet | XR XR9*12-180K-L |
| RoHS Compliance | 7 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | XR | |
| Packaging | Through Hole,D9xL12mm | |
| Wire Diameter | 0.45mm | |
| Inductance | 18uH | |
| Tolerance | ±10% | |
| Current - Saturation(Isat) | 4A | |
| DC Resistance(DCR) | 66.3mΩ | |
| Type | Drum-core inductor |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | XR | |
| Packaging | Through Hole,D9xL12mm | |
| Wire Diameter | 0.45mm | |
| Inductance | 18uH |
| Type | Description | |
|---|---|---|
| Tolerance | ±10% | |
| Current - Saturation(Isat) | 4A | |
| DC Resistance(DCR) | 66.3mΩ | |
| Type | Drum-core inductor |
Help & FeedbackShow similar products (0) >
In-Stock: 10
10 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2251 | $ 1.13 |
| 50+ | $ 0.1783 | $ 8.92 |
| 200+ | $ 0.1582 | $ 31.64 |
| 400+ | $ 0.1332 | $ 53.28 |
| 2,400+ | $ 0.1221 | $ 293.04 |
| 5,000+ | $ 0.1154 | $ 577.00 |
Standard Packaging200/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | XR | |
| Packaging | Through Hole,D9xL12mm | |
| Wire Diameter | 0.45mm | |
| Inductance | 18uH | |
| Tolerance | ±10% | |
| Current - Saturation(Isat) | 4A | |
| DC Resistance(DCR) | 66.3mΩ | |
| Type | Drum-core inductor |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | XR | |
| Packaging | Through Hole,D9xL12mm | |
| Wire Diameter | 0.45mm | |
| Inductance | 18uH |
| Type | Description | |
|---|---|---|
| Tolerance | ±10% | |
| Current - Saturation(Isat) | 4A | |
| DC Resistance(DCR) | 66.3mΩ | |
| Type | Drum-core inductor |
Help & FeedbackShow similar products (0) >
C5875620 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |



