TI TPS61165DBVR
| Manufacturer | |
| MPN | TPS61165DBVR |
| LCSC Part # | C58756 |
| Packaging | SOT-23-6 |
| Customer # | |
| Key Attributes | High-Brightness, White LED Driver in QFN and SOT-23 Packages |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/LED Drivers | |
| Manufacturer | TI | |
| Packaging | SOT-23-6 | |
| Frequency - Switching | 1.2MHz | |
| Dimming | PWM | |
| Voltage - Input(AC) | - | |
| Number of Channels | 1 | |
| Type | DC-DC | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | 3V~38V | |
| Output Current | 1.2A | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Built-in soft-start;LED open-circuit protection;Over-Temperature Protection (OTP) | |
| Topology | Boost | |
| Constant Current Accuracy | 2% | |
| Voltage - Input(DC) | 3V~18V |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/LED Drivers | |
| Manufacturer | TI | |
| Packaging | SOT-23-6 | |
| Frequency - Switching | 1.2MHz | |
| Dimming | PWM | |
| Voltage - Input(AC) | - | |
| Number of Channels | 1 | |
| Type | DC-DC |
| Type | Description | |
|---|---|---|
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | 3V~38V | |
| Output Current | 1.2A | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Built-in soft-start;LED open-circuit protection;Over-Temperature Protection (OTP) | |
| Topology | Boost | |
| Constant Current Accuracy | 2% | |
| Voltage - Input(DC) | 3V~18V |
Introduction
With a 40-V rated integrated switch FET, the TPS61165 device is a boost converter that drives LEDs in series. The boost converter runs at a 1.2-MHz fixed switching frequency with 1.2-A switch current limit, and allows for the use of a highbrightness LED in general lighting. The default white LED current is set with the external sensor resistor Rset, and the feedback voltage is regulated to 200 mV, as shown in Typical Application. During the operation, the LED current can be controlled using the 1 wire digital interface (EasyScale protocol) through the CTRL pin. Alternatively, a pulse-width-modulation (PWM) signal can be applied to the CTRL pin through which the duty cycle determines the feedback reference voltage. In either digital or PWM mode, the TPS61165 device does not burst the LED current; therefore, it does not generate audible noises on the output capacitor. For maximum protection, the device features integrated open LED protection that disables the TPS61165 device to prevent the output from exceeding its absolute maximum voltage ratings during open LED conditions.
Features
- 3-V to 18-V Input Voltage Range
- 38-V Open LED Protection
- 200 mV Reference Voltage With 2% Accuracy
- 1.2-A Switch FET With 1.2-MHz Switching Frequency
- Flexible 1 Wire Digital and PWM Brightness Control
- Built-in Soft Start
- Up to 90% Efficiency
- 2-mm×2-mm×0.8-mm 6-Pin WSON Package With Thermal Pad, and SOT-23 Package
Applications
- High-Brightness LED Lighting
- White LED Backlighting for Media Form Factor Display
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.8652 | $ 0.87 |
| 10+ | $ 0.7007 | $ 7.01 |
| 30+ | $ 0.6192 | $ 18.58 |
| 100+ | $ 0.5377 | $ 53.77 |
| 500+ | $ 0.4351 | $ 217.55 |
| 1,000+ | $ 0.409 | $ 409.00 |
Standard Packaging3000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/LED Drivers | |
| Manufacturer | TI | |
| Packaging | SOT-23-6 | |
| Frequency - Switching | 1.2MHz | |
| Dimming | PWM | |
| Voltage - Input(AC) | - | |
| Number of Channels | 1 | |
| Type | DC-DC | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | 3V~38V | |
| Output Current | 1.2A | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Built-in soft-start;LED open-circuit protection;Over-Temperature Protection (OTP) | |
| Topology | Boost | |
| Constant Current Accuracy | 2% | |
| Voltage - Input(DC) | 3V~18V |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/LED Drivers | |
| Manufacturer | TI | |
| Packaging | SOT-23-6 | |
| Frequency - Switching | 1.2MHz | |
| Dimming | PWM | |
| Voltage - Input(AC) | - | |
| Number of Channels | 1 | |
| Type | DC-DC |
| Type | Description | |
|---|---|---|
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | 3V~38V | |
| Output Current | 1.2A | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Built-in soft-start;LED open-circuit protection;Over-Temperature Protection (OTP) | |
| Topology | Boost | |
| Constant Current Accuracy | 2% | |
| Voltage - Input(DC) | 3V~18V |
Introduction
With a 40-V rated integrated switch FET, the TPS61165 device is a boost converter that drives LEDs in series. The boost converter runs at a 1.2-MHz fixed switching frequency with 1.2-A switch current limit, and allows for the use of a highbrightness LED in general lighting. The default white LED current is set with the external sensor resistor Rset, and the feedback voltage is regulated to 200 mV, as shown in Typical Application. During the operation, the LED current can be controlled using the 1 wire digital interface (EasyScale protocol) through the CTRL pin. Alternatively, a pulse-width-modulation (PWM) signal can be applied to the CTRL pin through which the duty cycle determines the feedback reference voltage. In either digital or PWM mode, the TPS61165 device does not burst the LED current; therefore, it does not generate audible noises on the output capacitor. For maximum protection, the device features integrated open LED protection that disables the TPS61165 device to prevent the output from exceeding its absolute maximum voltage ratings during open LED conditions.
Features
- 3-V to 18-V Input Voltage Range
- 38-V Open LED Protection
- 200 mV Reference Voltage With 2% Accuracy
- 1.2-A Switch FET With 1.2-MHz Switching Frequency
- Flexible 1 Wire Digital and PWM Brightness Control
- Built-in Soft Start
- Up to 90% Efficiency
- 2-mm×2-mm×0.8-mm 6-Pin WSON Package With Thermal Pad, and SOT-23 Package
Applications
- High-Brightness LED Lighting
- White LED Backlighting for Media Form Factor Display
C58756 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



