LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MOLEX 430200611 product image
  • 430200611 thumbnail 1
  • 430200611 thumbnail 2
  • 430200611 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

MOLEX 430200611RoHS

Manufacturer
MPN
430200611
LCSC Part #
C587542
Packaging
P=3mm
Customer #
Key Attributes
CONN HOUSING 6POS 3mm DUAL ROW Micro-Fit(MX 3.0)
Datasheetpdf iconMOLEX 430200611
Custom CablesMOQ 1pc
In-Stock: 4,287
4,287 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.3792$ 0.38
10+$ 0.3355$ 3.36
30+$ 0.3128$ 9.38
100+$ 0.2917$ 29.17
500+$ 0.2787$ 139.35
1,000+$ 0.2706$ 270.60
Standard Packaging4500/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerMOLEX
PackagingP=3mm
Flame Retardant RatingUL94V-2
Pitch3mm
With WingsWithout Fins
Pins Structure2x3P
Reference SeriesMicro-Fit(MX 3.0)
Number of Rows2
Number of PINs Per Row3
ColorBlack
Plastic MaterialPA
Row Spacing3mm
Operating Temperature-40℃~+125℃
With LockerNon-Latching

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging4500
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.