MOLEX 39301049
| Manufacturer | |
| MPN | 39301049 |
| LCSC Part # | C587488 |
| Packaging | Through Hole,P=4.2mm |
| Customer # | |
| Key Attributes | CONN HEADER TH 4POS 4.2mm |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | MOLEX | |
| Packaging | Through Hole,P=4.2mm | |
| Reference Series | - | |
| Contact Material | Brass | |
| Number of PINs Per Row | 4 | |
| Number of Rows | 1 | |
| Pitch | 4.2mm | |
| Flame Retardant Rating | UL94V-2 | |
| Current Rating | - | |
| Mounting Type | Through Hole | |
| Contact Plating | Tin | |
| Number of PINs | 4P | |
| Operating Temperature | - | |
| Plastic Material | PA66 | |
| X-Length of Bottom Edge on Board (Spacing Line) | 18mm | |
| Row Spacing | - | |
| Pin Structure | 1x4P |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | MOLEX | |
| Packaging | Through Hole,P=4.2mm | |
| Reference Series | - | |
| Contact Material | Brass | |
| Number of PINs Per Row | 4 | |
| Number of Rows | 1 | |
| Pitch | 4.2mm | |
| Flame Retardant Rating | UL94V-2 |
| Type | Description | |
|---|---|---|
| Current Rating | - | |
| Mounting Type | Through Hole | |
| Contact Plating | Tin | |
| Number of PINs | 4P | |
| Operating Temperature | - | |
| Plastic Material | PA66 | |
| X-Length of Bottom Edge on Board (Spacing Line) | 18mm | |
| Row Spacing | - | |
| Pin Structure | 1x4P |
Report an ErrorShow similar products (0) >
In-Stock: 12
12 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.9022 | $ 0.90 |
| 10+ | $ 0.8828 | $ 8.83 |
| 30+ | $ 0.8698 | $ 26.09 |
| 100+ | $ 0.8568 | $ 85.68 |
Standard Packaging4488/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | MOLEX | |
| Packaging | Through Hole,P=4.2mm | |
| Reference Series | - | |
| Contact Material | Brass | |
| Number of PINs Per Row | 4 | |
| Number of Rows | 1 | |
| Pitch | 4.2mm | |
| Flame Retardant Rating | UL94V-2 | |
| Current Rating | - | |
| Mounting Type | Through Hole | |
| Contact Plating | Tin | |
| Number of PINs | 4P | |
| Operating Temperature | - | |
| Plastic Material | PA66 | |
| X-Length of Bottom Edge on Board (Spacing Line) | 18mm | |
| Row Spacing | - | |
| Pin Structure | 1x4P |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | MOLEX | |
| Packaging | Through Hole,P=4.2mm | |
| Reference Series | - | |
| Contact Material | Brass | |
| Number of PINs Per Row | 4 | |
| Number of Rows | 1 | |
| Pitch | 4.2mm | |
| Flame Retardant Rating | UL94V-2 |
| Type | Description | |
|---|---|---|
| Current Rating | - | |
| Mounting Type | Through Hole | |
| Contact Plating | Tin | |
| Number of PINs | 4P | |
| Operating Temperature | - | |
| Plastic Material | PA66 | |
| X-Length of Bottom Edge on Board (Spacing Line) | 18mm | |
| Row Spacing | - | |
| Pin Structure | 1x4P |
Report an ErrorShow similar products (0) >
C587488 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



