MOLEX 39299084
| Manufacturer | |
| MPN | 39299084 |
| LCSC Part # | C587470 |
| Packaging | Through Hole,P=4.2mm |
| Customer # | |
| Key Attributes | CONN HEADER TH 8POS 4.2mm |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | MOLEX | |
| Packaging | Through Hole,P=4.2mm | |
| Number of Rows | 2 | |
| Reference Series | - | |
| Mounting Type | Through Hole | |
| Number of PINs | 8P | |
| Operating Temperature | - | |
| Pitch | 4.2mm | |
| Number of PINs Per Row | 4 | |
| Current Rating | - | |
| Pin Structure | 2x4P | |
| Row Spacing | 4.2mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3120 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 4.9004 | $ 4.90 |
| 10+ | $ 4.2036 | $ 42.04 |
| 30+ | $ 3.7783 | $ 113.35 |
| 100+ | $ 3.4208 | $ 342.08 |
Standard Packaging3120/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | MOLEX | |
| Packaging | Through Hole,P=4.2mm | |
| Number of Rows | 2 | |
| Reference Series | - | |
| Mounting Type | Through Hole | |
| Number of PINs | 8P | |
| Operating Temperature | - | |
| Pitch | 4.2mm | |
| Number of PINs Per Row | 4 | |
| Current Rating | - | |
| Pin Structure | 2x4P | |
| Row Spacing | 4.2mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3120 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.

