KOA RK73G2BRTTD1962F
| Manufacturer | |
| MPN | RK73G2BRTTD1962F |
| LCSC Part # | C5874682 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | RES 19.6kΩ ±1% 250mW 1206 |
| Description | 250mW 19.6kΩ Thick Film Resistor ±50ppm/℃ ±1% 1206 Chip Resistor - Surface Mount RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | All |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 1206 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
Add to BOM List
| Qty | Unit Price (Reference Only) | Total Amount |
|---|---|---|
1+ | $ 0.2118 | $ 0.21 |
200+ | $ 0.0845 | $ 16.90 |
500+ | $ 0.0817 | $ 40.85 |
1,000+ | $ 0.0803 | $ 80.30 |
Standard Packaging 5000/Full
Reel | ||
Better price for more quantity?
$