LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Riedon RSB-500-50-NB product image
Images for reference only

Riedon RSB-500-50-NBRoHS

Manufacturer
MPN
RSB-500-50-NB
LCSC Part #
C5872516
Packaging
-
Customer #
Key Attributes
RES CHAS MNT 0.1mΩ ±0.25% 25W
Datasheetpdf iconRiedon RSB-500-50-NB
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 37.2567$ 37.26
200+$ 14.8666$ 2973.32
500+$ 14.3696$ 7184.80
1,000+$ 14.1241$ 14124.10
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chassis Mount Resistors
ManufacturerRiedon
Packaging-
Resistance0.1mΩ
Power(Watts)25W
Temperature Coefficient±15ppm/℃
Tolerance±0.25%