TE Connectivity 150205-2
| Manufacturer | |
| MPN | 150205-2 |
| LCSC Part # | C5872450 |
| Packaging | - |
| Customer # | |
| Key Attributes | Quick Disconnect Receptacle |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminals/Quick Connects, Quick Disconnect Connectors | |
| Manufacturer | TE Connectivity | |
| Packaging | - | |
| Specification | 2.8 | |
| Jacket Type | Uninsulated | |
| Wire Gauge - AWG | 20~24 | |
| Overall Length | 15.24mm | |
| Terminal Type | Blade Terminal | |
| Wire Gauge - SQMM | 0.2~0.51 | |
| Contact Material | Brass | |
| Jacket Color | No | |
| Insulation OD | 2mm~3mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Low Halogen - Br, Cl, F, < 900 ppm per homogenous material. Also BFR/CFR/PVC Free
In-Stock: 100
100 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2448 | $ 1.22 |
| 50+ | $ 0.2403 | $ 12.02 |
| 150+ | $ 0.2374 | $ 35.61 |
| 500+ | $ 0.2344 | $ 117.20 |
Standard Packaging500/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminals/Quick Connects, Quick Disconnect Connectors | |
| Manufacturer | TE Connectivity | |
| Packaging | - | |
| Specification | 2.8 | |
| Jacket Type | Uninsulated | |
| Wire Gauge - AWG | 20~24 | |
| Overall Length | 15.24mm | |
| Terminal Type | Blade Terminal | |
| Wire Gauge - SQMM | 0.2~0.51 | |
| Contact Material | Brass | |
| Jacket Color | No | |
| Insulation OD | 2mm~3mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Low Halogen - Br, Cl, F, < 900 ppm per homogenous material. Also BFR/CFR/PVC Free
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



