TECH PUBLIC TPRT9013-33GB
| Manufacturer |
TECH PUBLIC
Asian Brands |
| Mfr. Part # | TPRT9013-33GB |
| LCSC Part # | C587158 |
| Package | SOT-23-5 |
| Customer # | |
| Key Attributes | 500mA High PSRR Voltage Regulators |
| Description | 3.3V Positive Fixed SOT-23-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | TECH PUBLIC | |
| Package | SOT-23-5 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
59,400
59,400
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0702 | $ 0.70 |
100+ | $ 0.0555 | $ 5.55 |
300+ | $ 0.0481 | $ 14.43 |
3,000+ | $ 0.0426 | $ 127.80 |
6,000+ | $ 0.0382 | $ 229.20 |
9,000+ | $ 0.036 | $ 324.00 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$