MOLEX 26614030
| Manufacturer | |
| MPN | 26614030 |
| LCSC Part # | C587096 |
| Packaging | Through Hole,P=3.96mm |
| Customer # | |
| Key Attributes | CONN HEADER TH 3POS 3.96mm |
| Datasheet | MOLEX 26614030 |
| RoHS Compliance | 1 documents available |
| Custom Cables | MOQ 1pc |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | MOLEX | |
| Packaging | Through Hole,P=3.96mm | |
| Connector Type | Through Hole | |
| Reference Series | KK 396(MX 3.96) | |
| Voltage Rating (Max) | 600V | |
| Contact Material | Brass | |
| Number of PINs Per Row | 3 | |
| Number of Rows | 1 | |
| Pitch | 3.96mm | |
| Flame Retardant Rating | UL94V-0 | |
| Current Rating | 7A | |
| Contact Plating | Gold | |
| Number of PINs | 3P | |
| Operating Temperature | - | |
| Color | White | |
| Row Spacing | - | |
| Pin Structure | 1x3P |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | MOLEX | |
| Packaging | Through Hole,P=3.96mm | |
| Connector Type | Through Hole | |
| Reference Series | KK 396(MX 3.96) | |
| Voltage Rating (Max) | 600V | |
| Contact Material | Brass | |
| Number of PINs Per Row | 3 | |
| Number of Rows | 1 |
| Type | Description | |
|---|---|---|
| Pitch | 3.96mm | |
| Flame Retardant Rating | UL94V-0 | |
| Current Rating | 7A | |
| Contact Plating | Gold | |
| Number of PINs | 3P | |
| Operating Temperature | - | |
| Color | White | |
| Row Spacing | - | |
| Pin Structure | 1x3P |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 192
192 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.9205 | $ 0.92 |
| 10+ | $ 0.8992 | $ 8.99 |
| 30+ | $ 0.8861 | $ 26.58 |
| 100+ | $ 0.8713 | $ 87.13 |
Standard Packaging7200/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | MOLEX | |
| Packaging | Through Hole,P=3.96mm | |
| Connector Type | Through Hole | |
| Reference Series | KK 396(MX 3.96) | |
| Voltage Rating (Max) | 600V | |
| Contact Material | Brass | |
| Number of PINs Per Row | 3 | |
| Number of Rows | 1 | |
| Pitch | 3.96mm | |
| Flame Retardant Rating | UL94V-0 | |
| Current Rating | 7A | |
| Contact Plating | Gold | |
| Number of PINs | 3P | |
| Operating Temperature | - | |
| Color | White | |
| Row Spacing | - | |
| Pin Structure | 1x3P |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | MOLEX | |
| Packaging | Through Hole,P=3.96mm | |
| Connector Type | Through Hole | |
| Reference Series | KK 396(MX 3.96) | |
| Voltage Rating (Max) | 600V | |
| Contact Material | Brass | |
| Number of PINs Per Row | 3 | |
| Number of Rows | 1 |
| Type | Description | |
|---|---|---|
| Pitch | 3.96mm | |
| Flame Retardant Rating | UL94V-0 | |
| Current Rating | 7A | |
| Contact Plating | Gold | |
| Number of PINs | 3P | |
| Operating Temperature | - | |
| Color | White | |
| Row Spacing | - | |
| Pin Structure | 1x3P |
Help & FeedbackShow similar products (0) >
C587096 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.

