Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings | |
| Manufacturer | MOLEX | |
| Packaging | P=2.54mm | |
| Pitch | 2.54mm | |
| Row Spacing | - | |
| Number of Rows | 2 | |
| Operating Temperature | - | |
| Reference Series | - | |
| Holes Structure | 2x15P | |
| Number of PINs Per Row | 15 | |
| With Locker | Non-Latching |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings | |
| Manufacturer | MOLEX | |
| Packaging | P=2.54mm | |
| Pitch | 2.54mm | |
| Row Spacing | - | |
| Number of Rows | 2 |
| Type | Description | |
|---|---|---|
| Operating Temperature | - | |
| Reference Series | - | |
| Holes Structure | 2x15P | |
| Number of PINs Per Row | 15 | |
| With Locker | Non-Latching |
Report an ErrorShow similar products (0) >
In-Stock: 200
200 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 2.7994 | $ 2.80 |
| 10+ | $ 2.4005 | $ 24.01 |
| 30+ | $ 2.1513 | $ 64.54 |
| 100+ | $ 1.8972 | $ 189.72 |
| 500+ | $ 1.7816 | $ 890.80 |
| 1,000+ | $ 1.7311 | $ 1731.10 |
Standard Packaging2500/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings | |
| Manufacturer | MOLEX | |
| Packaging | P=2.54mm | |
| Pitch | 2.54mm | |
| Row Spacing | - | |
| Number of Rows | 2 | |
| Operating Temperature | - | |
| Reference Series | - | |
| Holes Structure | 2x15P | |
| Number of PINs Per Row | 15 | |
| With Locker | Non-Latching |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings | |
| Manufacturer | MOLEX | |
| Packaging | P=2.54mm | |
| Pitch | 2.54mm | |
| Row Spacing | - | |
| Number of Rows | 2 |
| Type | Description | |
|---|---|---|
| Operating Temperature | - | |
| Reference Series | - | |
| Holes Structure | 2x15P | |
| Number of PINs Per Row | 15 | |
| With Locker | Non-Latching |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 3926909090 |
| USHTS | 3926909950 |
| TARIC | 3926909790 |
| CAHTS | 3926909990 |
| BRHTS | 39269090 |
| INHTS | 39269099 |
| MXHTS | 3926.90.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 3926909090 |
| USHTS | 3926909950 |
| TARIC | 3926909790 |
| Type | Details |
|---|---|
| CAHTS | 3926909990 |
| BRHTS | 39269090 |
| INHTS | 39269099 |
| MXHTS | 3926.90.99 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



