LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
NTE Electronics RS1-1D4-21 product image
Images for reference only

NTE Electronics RS1-1D4-21RoHS

Manufacturer
MPN
RS1-1D4-21
LCSC Part #
C5870362
Packaging
Through Hole
Customer #
Key Attributes
24V~280V DC Through Hole Solid State Relays (SSR) RoHS
Datasheetpdf iconNTE Electronics RS1-1D4-21
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 58.9936$ 58.99
200+$ 23.5387$ 4707.74
500+$ 22.7522$ 11376.10
1,000+$ 22.3643$ 22364.30
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryRelays/Solid State Relays (SSR)
ManufacturerNTE Electronics
PackagingThrough Hole
Contact Form-
Number of Channels-
Static dv/dt0.2V/ns
Operating Temperature-30℃~+80℃
Current - Surge(Itsm)100A
Holding Current (Ih)-
Zero Crossing CircuitNo
Forward voltage-
Features-
Load Voltage24V~280V
Forward Current(If)-
Input typeDC

Features

AI Translation
  • Thick Film Hybrid Construction
  • High Current Thyristor for 100A Surge Capability
  • 4KV Optical Isolation