LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Amphenol RJX8FB5VGYEB product image
Images for reference only

Amphenol RJX8FB5VGYEB

Manufacturer
MPN
RJX8FB5VGYEB
LCSC Part #
C5870359
Packaging
-
Customer #
Key Attributes
1 Shielded Gold Phosphor bronze -40℃~+80℃ Modular/Ethernet Connector (RJ45) Jacks With Magnetics RoHS
Datasheetpdf iconAmphenol RJX8FB5VGYEB
Custom CablesMOQ 1pc
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 19.3997$ 19.40
200+$ 7.7413$ 1548.26
400+$ 7.4821$ 2992.84
1,000+$ 7.3541$ 7354.10
Standard Packaging200/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Modular/Ethernet Connectors/Modular/Ethernet Connector (RJ45) Jacks With Magnetics
ManufacturerAmphenol
Packaging-
Number of Ports1
ShieldingShielded
Contact PlatingGold
Contact MaterialPhosphor bronze
Operating Temperature-40℃~+80℃

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.