ROHM RPT-38PB3F
| Manufacturer | |
| Mfr. Part # | RPT-38PB3F |
| LCSC Part # | C5870230 |
| Package | - |
| Customer # | |
| Description | 30mA 32V 800nm 500nA Phototransistors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Sensors, Transducers/Optical Sensors/Phototransistors | |
| Manufacturer | ROHM | |
| Package | - |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
In-Stock:
60
60
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.6034 | $ 0.60 |
10+ | $ 0.5878 | $ 5.88 |
30+ | $ 0.5769 | $ 17.31 |
100+ | $ 0.5675 | $ 56.75 |
Standard Packaging 2000/Full
Bag | ||
Better price for more quantity?
$