MOLEX 1202530598
| Produttore | |
| Cod. Prod. | 1202530598 |
| Cod. LCSC | C5867326 |
| Imballo | - |
| Numero Cliente | |
| Attr. chiave | Proximity Sensors - Industrial RoHS |
| Scheda Tecnica | MOLEX 1202530598 |
Specifiche del Prodotto
Tutto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Maintenance, Repair & Operations/Industrial Automation and Controls/Industrial Sensors/Proximity Sensors - Industrial | |
| Produttore | MOLEX | |
| Imballo | - | |
| Termination style | Connector | |
| Consumption current_ transmitter | - | |
| Consumption current_ receiver | - | |
| Material Matrix | Stainless Steel | |
| Cable extension | - | |
| Voltage - Power Supply | 10V ~ 30V | |
| Output low level | - | |
| Working distance | - | |
| load current | - | |
| Output method | - | |
| shield | Unshielded | |
| Sensor type | Inductor | |
| Response frequency | - | |
| Sensing distance | 1.575"(40mm) | |
| positioning accuracy | - | |
| Material_ cable | - | |
| Environmental performance_ Impact resistance | - | |
| Material_ Shell | - | |
| Environmental performance_ insulation resistance | - | |
| Environmental performance_ Vibration resistance | - | |
| Environmental performance_ Operating environment humidity | - | |
| Environmental performance_ Voltage withstand | - | |
| Environmental performance_ Protective structure | - | |
| Environmental performance_ Operating ambient temperature | - | |
| Detecting objects | - | |
| supply voltage | - | |
| Sending frequency | - | |
| Detection distance | - | |
| Packaging/Housing | Cylindrical, Threaded - M30 | |
| voltage | - | |
| Intrusion protection | IP68,IP69K | |
| Storage temperature | - | |
| Indicator light | No Indicator Light | |
| working temperature | -25°C ~ 85°C | |
| Work status indicator light | - | |
| Sensitivity regulator | - | |
| Output_ Short circuit protection | - | |
| reaction time | - | |
| Output_ Remaining voltage | - | |
| Output_ Output action | - | |
| Output_ type | NPN-NC;- | |
| Output_ Maximum inflow current | - |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Maintenance, Repair & Operations/Industrial Automation and Controls/Industrial Sensors/Proximity Sensors - Industrial | |
| Produttore | MOLEX | |
| Imballo | - | |
| Termination style | Connector | |
| Consumption current_ transmitter | - | |
| Consumption current_ receiver | - | |
| Material Matrix | Stainless Steel | |
| Cable extension | - | |
| Voltage - Power Supply | 10V ~ 30V | |
| Output low level | - | |
| Working distance | - | |
| load current | - | |
| Output method | - | |
| shield | Unshielded | |
| Sensor type | Inductor | |
| Response frequency | - | |
| Sensing distance | 1.575"(40mm) | |
| positioning accuracy | - | |
| Material_ cable | - | |
| Environmental performance_ Impact resistance | - | |
| Material_ Shell | - | |
| Environmental performance_ insulation resistance | - | |
| Environmental performance_ Vibration resistance | - |
| Tipo | Descrizione | |
|---|---|---|
| Environmental performance_ Operating environment humidity | - | |
| Environmental performance_ Voltage withstand | - | |
| Environmental performance_ Protective structure | - | |
| Environmental performance_ Operating ambient temperature | - | |
| Detecting objects | - | |
| supply voltage | - | |
| Sending frequency | - | |
| Detection distance | - | |
| Packaging/Housing | Cylindrical, Threaded - M30 | |
| voltage | - | |
| Intrusion protection | IP68,IP69K | |
| Storage temperature | - | |
| Indicator light | No Indicator Light | |
| working temperature | -25°C ~ 85°C | |
| Work status indicator light | - | |
| Sensitivity regulator | - | |
| Output_ Short circuit protection | - | |
| reaction time | - | |
| Output_ Remaining voltage | - | |
| Output_ Output action | - | |
| Output_ type | NPN-NC;- | |
| Output_ Maximum inflow current | - |
Aiuto & FeedbackMostra prodotti simili (0) >
Garanzia su ogni ordine
100% Autentico · Reso o Sostituzione entro 30 Giorni
Specifiche del Prodotto
Tutto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Maintenance, Repair & Operations/Industrial Automation and Controls/Industrial Sensors/Proximity Sensors - Industrial | |
| Produttore | MOLEX | |
| Imballo | - | |
| Termination style | Connector | |
| Consumption current_ transmitter | - | |
| Consumption current_ receiver | - | |
| Material Matrix | Stainless Steel | |
| Cable extension | - | |
| Voltage - Power Supply | 10V ~ 30V | |
| Output low level | - | |
| Working distance | - | |
| load current | - | |
| Output method | - | |
| shield | Unshielded | |
| Sensor type | Inductor | |
| Response frequency | - | |
| Sensing distance | 1.575"(40mm) | |
| positioning accuracy | - | |
| Material_ cable | - | |
| Environmental performance_ Impact resistance | - | |
| Material_ Shell | - | |
| Environmental performance_ insulation resistance | - | |
| Environmental performance_ Vibration resistance | - | |
| Environmental performance_ Operating environment humidity | - | |
| Environmental performance_ Voltage withstand | - | |
| Environmental performance_ Protective structure | - | |
| Environmental performance_ Operating ambient temperature | - | |
| Detecting objects | - | |
| supply voltage | - | |
| Sending frequency | - | |
| Detection distance | - | |
| Packaging/Housing | Cylindrical, Threaded - M30 | |
| voltage | - | |
| Intrusion protection | IP68,IP69K | |
| Storage temperature | - | |
| Indicator light | No Indicator Light | |
| working temperature | -25°C ~ 85°C | |
| Work status indicator light | - | |
| Sensitivity regulator | - | |
| Output_ Short circuit protection | - | |
| reaction time | - | |
| Output_ Remaining voltage | - | |
| Output_ Output action | - | |
| Output_ type | NPN-NC;- | |
| Output_ Maximum inflow current | - |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Maintenance, Repair & Operations/Industrial Automation and Controls/Industrial Sensors/Proximity Sensors - Industrial | |
| Produttore | MOLEX | |
| Imballo | - | |
| Termination style | Connector | |
| Consumption current_ transmitter | - | |
| Consumption current_ receiver | - | |
| Material Matrix | Stainless Steel | |
| Cable extension | - | |
| Voltage - Power Supply | 10V ~ 30V | |
| Output low level | - | |
| Working distance | - | |
| load current | - | |
| Output method | - | |
| shield | Unshielded | |
| Sensor type | Inductor | |
| Response frequency | - | |
| Sensing distance | 1.575"(40mm) | |
| positioning accuracy | - | |
| Material_ cable | - | |
| Environmental performance_ Impact resistance | - | |
| Material_ Shell | - | |
| Environmental performance_ insulation resistance | - | |
| Environmental performance_ Vibration resistance | - |
| Tipo | Descrizione | |
|---|---|---|
| Environmental performance_ Operating environment humidity | - | |
| Environmental performance_ Voltage withstand | - | |
| Environmental performance_ Protective structure | - | |
| Environmental performance_ Operating ambient temperature | - | |
| Detecting objects | - | |
| supply voltage | - | |
| Sending frequency | - | |
| Detection distance | - | |
| Packaging/Housing | Cylindrical, Threaded - M30 | |
| voltage | - | |
| Intrusion protection | IP68,IP69K | |
| Storage temperature | - | |
| Indicator light | No Indicator Light | |
| working temperature | -25°C ~ 85°C | |
| Work status indicator light | - | |
| Sensitivity regulator | - | |
| Output_ Short circuit protection | - | |
| reaction time | - | |
| Output_ Remaining voltage | - | |
| Output_ Output action | - | |
| Output_ type | NPN-NC;- | |
| Output_ Maximum inflow current | - |
Aiuto & FeedbackMostra prodotti simili (0) >
Conformità & Codici di Esportazione
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Tipo | Dettagli |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |

