LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MOLEX 15060180 product image
  • 15060180 thumbnail 1
  • 15060180 thumbnail 2
  • 15060180 thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

MOLEX 15060180RoHS

Manufacturer
MPN
15060180
LCSC Part #
C586470
Packaging
P=4.2mm
Customer #
Key Attributes
4.2mm 2x9P 2 9 4.2mm Non-Latching P=4.2mm Rectangular Connector Housings RoHS
Datasheetpdf iconMOLEX 15060180
Custom CablesMOQ 1pc

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerMOLEX
PackagingP=4.2mm
Pitch4.2mm
With WingsWithout Fins
Pins Structure2x9P
Reference Series-
Number of Rows2
ColorWhite
Number of PINs Per Row9
Row Spacing4.2mm
Operating Temperature-
With LockerNon-Latching

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging800
Sales UnitPiece
In-Stock: 74
74 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 2.9117$ 2.91
10+$ 2.8425$ 28.43
30+$ 2.7974$ 83.92
100+$ 2.7523$ 275.23
Standard Packaging800/Full
Better price for more quantity?
$

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.