SEI(Stackpole Electronics Inc.) RNF2JTD100R
| Manufacturer | |
| MPN | RNF2JTD100R |
| LCSC Part # | C5864434 |
| Packaging | Through Hole,D5xL15mm |
| Customer # | |
| Key Attributes | RES 100Ω ±5% 2W Through Hole,D5xL15mm |
| Datasheet | SEI(Stackpole Electronics Inc.) RNF2JTD100R |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | Through Hole,D5xL15mm | |
| Resistance | 100Ω | |
| Power(Watts) | 2W | |
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±5% | |
| Operating Temperature | -55℃~+155℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | Through Hole,D5xL15mm | |
| Resistance | 100Ω | |
| Power(Watts) | 2W |
| Type | Description | |
|---|---|---|
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±5% | |
| Operating Temperature | -55℃~+155℃ |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0788 | $ 0.08 |
| 200+ | $ 0.0315 | $ 6.30 |
| 500+ | $ 0.0304 | $ 15.20 |
| 1,000+ | $ 0.0299 | $ 29.90 |
Standard Packaging1000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | Through Hole,D5xL15mm | |
| Resistance | 100Ω | |
| Power(Watts) | 2W | |
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±5% | |
| Operating Temperature | -55℃~+155℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | Through Hole,D5xL15mm | |
| Resistance | 100Ω | |
| Power(Watts) | 2W |
| Type | Description | |
|---|---|---|
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±5% | |
| Operating Temperature | -55℃~+155℃ |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| MF2W-100Ω±1%-9T73 | VO | Through Hole,D5xL15mm | 6,780 | $ 0.0458 | ||
| MF2W-100Ω±1%-QT73 | VO | Through Hole,D5xL15mm | 40 | $ 0.0434 | ||
| RN 3WS 100R F T/B A1 | TyoHM | Through Hole,D5xL15mm | 405 | $ 0.0813 | ||
| CR2W-100Ω±5%-QT73 | VO | Through Hole,D5xL15mm | 1,580 | $ 0.0313 | ||
| FRL2W100RJT/B | TyoHM | Through Hole,D5xL15mm | 315 | $ 0.1204 | ||
| ASRM2JT100R | SEI(Stackpole Electronics Inc.) | Through Hole,D5xL15mm | 0 | $ 0.2134 | ||
| ASRM2JB100R | SEI(Stackpole Electronics Inc.) | Through Hole,D5xL15mm | 0 | $ 0.2477 | ||
| RNF2FTC100R | SEI(Stackpole Electronics Inc.) | Through Hole,D5xL15mm | 0 | $ 0.1014 | ||
| CF2JT100R | SEI(Stackpole Electronics Inc.) | Through Hole,D5xL15mm | 0 | $ 0.0634 | ||
| CF2JB100R | SEI(Stackpole Electronics Inc.) | Through Hole,D5xL15mm | 0 | $ 0.0735 |

