LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TE Connectivity 1-1393647-4 product image
Images for reference only

TE Connectivity 1-1393647-4RoHS

Manufacturer
MPN
1-1393647-4
LCSC Part #
C5863777
Packaging
Through Hole,Right Angle,P=2.54mm
Customer #
Key Attributes
2.54mm 3 96P -55℃~+125℃ Right Angle Through Hole,Right Angle,P=2.54mm DIN 41612 RoHS
Datasheetpdf iconTE Connectivity 1-1393647-4
Custom CablesMOQ 1pc
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 7.1083$ 7.11
200+$ 2.8367$ 567.34
400+$ 2.7412$ 1096.48
800+$ 2.6942$ 2155.36
Standard Packaging400/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Backplane Connectors/DIN 41612
ManufacturerTE Connectivity
PackagingThrough Hole,Right Angle,P=2.54mm
Pitch2.54mm
Number of Rows3
Number of Pins96P
Operating Temperature-55℃~+125℃
Mounting TypeRight Angle
Contact PlatingAuPd

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.