LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
YAGEO RC1206JR-7W2K2L product image
  • RC1206JR-7W2K2L thumbnail 1
  • RC1206JR-7W2K2L thumbnail 2
  • RC1206JR-7W2K2L thumbnail 3
  • Pinout
  • Footprint
Images for reference only

YAGEO RC1206JR-7W2K2LRoHS

Manufacturer
YAGEOAsian Brands
MPN
RC1206JR-7W2K2L
LCSC Part #
C5862774
Packaging
1206
Customer #
Key Attributes
RES 2.2kΩ ±5% 500mW 1206
Datasheetpdf iconYAGEO RC1206JR-7W2K2L
In-Stock: 1,650
1,650 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0186$ 0.93
500+$ 0.0148$ 7.40
1,500+$ 0.0126$ 18.90
5,000+$ 0.0113$ 56.50
25,000+$ 0.0102$ 255.00
50,000+$ 0.0096$ 480.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerYAGEO
Packaging1206
Power(Watts)500mW
Resistance2.2kΩ
Operating Temperature-55℃~+155℃
TypeThick Film Resistor
Tolerance±5%
Temperature Coefficient±200ppm/℃

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging5000
Sales UnitPiece