SEI(Stackpole Electronics Inc.) RMEF1210JT18K7
| Manufacturer | |
| MPN | RMEF1210JT18K7 |
| LCSC Part # | C5862629 |
| Packaging | 1210 |
| Customer # | |
| Key Attributes | RES 18.7kΩ ±5% 500mW 1210 |
| Datasheet | |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 1210 | |
| Power(Watts) | 500mW | |
| Resistance | 18.7kΩ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 1210 | |
| Power(Watts) | 500mW |
| Type | Description | |
|---|---|---|
| Resistance | 18.7kΩ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±5% |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Standard nickel barrier terminations
- Power derating from 100% at 70°C to zero at +155°C
- AEC-Q200 compliant
- RoHS compliant, lead-free without exemptions
- Halogen-free
- REACH compliant
- Tighter tolerances available
- Operating temperature range: -55°C to +155°C
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1874 | $ 0.19 |
| 200+ | $ 0.0748 | $ 14.96 |
| 500+ | $ 0.0723 | $ 36.15 |
| 1,000+ | $ 0.0711 | $ 71.10 |
Standard Packaging5000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 1210 | |
| Power(Watts) | 500mW | |
| Resistance | 18.7kΩ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 1210 | |
| Power(Watts) | 500mW |
| Type | Description | |
|---|---|---|
| Resistance | 18.7kΩ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±5% |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Standard nickel barrier terminations
- Power derating from 100% at 70°C to zero at +155°C
- AEC-Q200 compliant
- RoHS compliant, lead-free without exemptions
- Halogen-free
- REACH compliant
- Tighter tolerances available
- Operating temperature range: -55°C to +155°C
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 1210W2F1872T5E | UNI-ROYAL | 1210 | 4,900 | $ 0.0106 | ||
| RPC1210JT18K7 | SEI(Stackpole Electronics Inc.) | 1210 | 0 | $ 0.3067 | ||
| RMC1/4K1872FTE | KAMAYA | 1210 | 0 | $ 0.0341 | ||
| RK73H2ETTD1872F | KOA | 1210 | 0 | $ 0.0186 | ||
| CR041872F | Meritek | 1210 | 0 | $ 0.0112 | ||
| ERJ-U14F1872U | PANASONIC | 1210 | 0 | $ 0.0648 | ||
| ERJ-14NF1872U | PANASONIC | 1210 | 0 | $ 0.0286 | ||
| ERJ-P14F1872U | PANASONIC | 1210 | 0 | $ 0.0698 | ||
| ERJ-S14F1872U | PANASONIC | 1210 | 0 | $ 0.1012 | ||
| RMEF1210FT18K7 | SEI(Stackpole Electronics Inc.) | 1210 | 0 | $ 0.2556 | ||
| CR1210-2W-1872FT | Venkel | 1210 | 0 | $ 0.0269 | ||
| CRCW121018K7FKTA | VISHAY | 1210 | 0 | $ 0.0719 | ||
| CRCW121018K7FKEA | VISHAY | 1210 | 0 | $ 0.0297 | ||
| CR1210F18K7P05Z | EVER OHMS | 1210 | 0 | $ 0.0138 | ||
| AF1210FR-0718K7L | YAGEO | 1210 | 0 | $ 0.0287 | ||
| AC1210FR-0718K7L | YAGEO | 1210 | 0 | $ 0.0382 | ||
| RC1210FR-0718K7L | YAGEO | 1210 | 0 | $ 0.0158 | ||
| RMCP1210FT18K7 | SEI(Stackpole Electronics Inc.) | 1210 | 0 | $ 0.0801 | ||
| CRCW121018K7FKEAHP | VISHAY | 1210 | 0 | $ 0.0856 | ||
| ERJ-S14D1872U | PANASONIC | 1210 | 0 | $ 0.1498 |

