SEI(Stackpole Electronics Inc.) RMEF2512FT26R7
| Manufacturer | |
| MPN | RMEF2512FT26R7 |
| LCSC Part # | C5862162 |
| Packaging | 2512 |
| Customer # | |
| Key Attributes | RES 26.7Ω ±1% 1W 2512 |
| Datasheet | SEI(Stackpole Electronics Inc.) RMEF2512FT26R7 |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 2512 | |
| Resistance | 26.7Ω | |
| Power(Watts) | 1W | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 2512 | |
| Resistance | 26.7Ω | |
| Power(Watts) | 1W |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Standard nickel barrier terminations
- Power derating from 100% at 70°C to zero at +155°C
- AEC-Q200 compliant
- RoHS compliant, lead-free without exemptions
- Halogen-free
- REACH compliant
- Tighter tolerances available
- Operating temperature range: -55°C to +155°C
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.5031 | $ 0.50 |
| 200+ | $ 0.2016 | $ 40.32 |
| 500+ | $ 0.194 | $ 97.00 |
| 1,000+ | $ 0.191 | $ 191.00 |
Standard Packaging4000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 2512 | |
| Resistance | 26.7Ω | |
| Power(Watts) | 1W | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 2512 | |
| Resistance | 26.7Ω | |
| Power(Watts) | 1W |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Standard nickel barrier terminations
- Power derating from 100% at 70°C to zero at +155°C
- AEC-Q200 compliant
- RoHS compliant, lead-free without exemptions
- Halogen-free
- REACH compliant
- Tighter tolerances available
- Operating temperature range: -55°C to +155°C
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RMC1K26R7FTE | KAMAYA | 2512 | 0 | $ 0.0791 | ||
| RK73H3ATTE26R7F | KOA | 2512 | 0 | $ 0.063 | ||
| CR0126R7F | Meritek | 2512 | 0 | $ 0.0887 | ||
| ERJ-S1TF26R7U | PANASONIC | 2512 | 0 | $ 0.1484 | ||
| ERJ-U1TF26R7U | PANASONIC | 2512 | 0 | $ 0.1453 | ||
| ERJ-1TNF26R7U | PANASONIC | 2512 | 0 | $ 0.2599 | ||
| RMCF2512FT26R7 | SEI(Stackpole Electronics Inc.) | 2512 | 0 | $ 0.0439 | ||
| RMCS2512FT26R7 | SEI(Stackpole Electronics Inc.) | 2512 | 0 | $ 0.3221 | ||
| CRCW251226R7FKEH | VISHAY | 2512 | 0 | $ 0.0317 | ||
| CRCW251226R7FKTG | VISHAY | 2512 | 0 | $ 0.0836 | ||
| CRCW251226R7FKEG | VISHAY | 2512 | 0 | $ 0.2022 | ||
| RTT2526R7FTE | RALEC | 2512 | 0 | $ 0.0355 | ||
| 25121WF267JT4E | UNI-ROYAL | 2512 | 0 | $ 0.0303 | ||
| AC2512FK-0726R7L | YAGEO | 2512 | 0 | $ 0.0573 | ||
| RC2512FK-0726R7L | YAGEO | 2512 | 0 | $ 0.0441 | ||
| CRCW251226R7FKEGHP | VISHAY | 2512 | 0 | $ 0.176 | ||
| RHC2512FT26R7 | SEI(Stackpole Electronics Inc.) | 2512 | 0 | $ 0.2815 | ||
| RMCP2512FT26R7 | SEI(Stackpole Electronics Inc.) | 2512 | 0 | $ 0.4819 | ||
| CRGH2512F26R7 | TE Connectivity | 2512 | 0 | $ 0.1507 | ||
| SLR1TTE26R7F | KOA | 2512 | 0 | $ 0.2575 |

