LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MOLEX 10011034 product image
Images for reference only

MOLEX 10011034RoHS

Manufacturer
MPN
10011034
LCSC Part #
C586186
Packaging
P=5.08mm
Customer #
Key Attributes
CONN HOUSING 3POS 5.08mm SINGLE ROW
Datasheetpdf iconMOLEX 10011034
Custom CablesMOQ 1pc
In-Stock: 112
112 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.8574$ 0.86
10+$ 0.6949$ 6.95
30+$ 0.6136$ 18.41
100+$ 0.5339$ 53.39
500+$ 0.4845$ 242.25
1,000+$ 0.4606$ 460.60
Standard Packaging500/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerMOLEX
PackagingP=5.08mm
Flame Retardant RatingUL94V-2
Pitch5.08mm
Pins Structure1x3P
Reference Series-
Number of Rows1
ColorWhite
Plastic MaterialPA
Number of PINs Per Row3
Row Spacing-
Operating Temperature-
With LockerNon-Latching

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging500
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.