JUXING SMCJ14A
| Manufacturer | JUXINGAsian Brands |
| MPN | SMCJ14A |
| LCSC Part # | C5861011 |
| Packaging | SMC |
| Customer # | |
| Key Attributes | TVS DIODE 14VWM 23.2VC SMC |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | JUXING | |
| Packaging | SMC | |
| Clamping Voltage | 23.2V | |
| Peak Pulse Current (Ipp) | 64.7A | |
| Number of Channels | 1 | |
| Voltage - Breakdown | 15.6V | |
| type | TVS | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 1uA | |
| Reverse Stand-Off Voltage (Vrwm) | 14V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 3,000
3,000 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1153$ 0.1096 | $ 0.55 |
| 50+ | $ 0.0912$ 0.0867 | $ 4.34 |
| 150+ | $ 0.0791$ 0.0752 | $ 11.28 |
| 500+ | $ 0.07$ 0.0665 | $ 33.25 |
| 3,000+ | $ 0.0628$ 0.0597 | $ 179.10 |
| 6,000+ | $ 0.0592$ 0.0563 | $ 337.80 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | JUXING | |
| Packaging | SMC | |
| Clamping Voltage | 23.2V | |
| Peak Pulse Current (Ipp) | 64.7A | |
| Number of Channels | 1 | |
| Voltage - Breakdown | 15.6V | |
| type | TVS | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 1uA | |
| Reverse Stand-Off Voltage (Vrwm) | 14V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



