JUXING SMBJ14A
| Manufacturer | JUXINGAsian Brands |
| MPN | SMBJ14A |
| LCSC Part # | C5860920 |
| Packaging | SMB |
| Customer # | |
| Key Attributes | TVS DIODE 14VWM 23.2VC SMB |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | JUXING | |
| Packaging | SMB | |
| Clamping Voltage | 23.2V | |
| Peak Pulse Current (Ipp) | 25.9A | |
| Voltage - Breakdown | 15.6V | |
| type | TVS | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 1uA | |
| Reverse Stand-Off Voltage (Vrwm) | 14V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 2,360
2,360 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0465$ 0.0442 | $ 0.44 |
| 100+ | $ 0.0367$ 0.0349 | $ 3.49 |
| 300+ | $ 0.0317$ 0.0302 | $ 9.06 |
| 3,000+ | $ 0.0281$ 0.0267 | $ 80.10 |
| 6,000+ | $ 0.0251$ 0.0239 | $ 143.40 |
| 9,000+ | $ 0.0236$ 0.0225 | $ 202.50 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | JUXING | |
| Packaging | SMB | |
| Clamping Voltage | 23.2V | |
| Peak Pulse Current (Ipp) | 25.9A | |
| Voltage - Breakdown | 15.6V | |
| type | TVS | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 1uA | |
| Reverse Stand-Off Voltage (Vrwm) | 14V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



