JUXING SMAJ26A
| Manufacturer | JUXINGAsian Brands |
| MPN | SMAJ26A |
| LCSC Part # | C5860854 |
| Packaging | DO-214AC(SMA) |
| Customer # | |
| Key Attributes | 42.1VC Clamp 9.5A Ipp TVS DIODE DO-214AC(SMA) |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | JUXING | |
| Packaging | DO-214AC(SMA) | |
| Clamping Voltage | 42.1V | |
| Peak Pulse Current (Ipp) | 9.5A | |
| Number of Channels | 1 | |
| Voltage - Breakdown | 28.9V | |
| type | TVS | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 1uA | |
| Reverse Stand-Off Voltage (Vrwm) | 26V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 4,680
4,680 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 20+ | $ 0.0341 | $ 0.68 |
| 200+ | $ 0.0268 | $ 5.36 |
| 600+ | $ 0.0227 | $ 13.62 |
| 5,000+ | $ 0.0202 | $ 101.00 |
| 10,000+ | $ 0.0181 | $ 181.00 |
| 20,000+ | $ 0.017 | $ 340.00 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | JUXING | |
| Packaging | DO-214AC(SMA) | |
| Clamping Voltage | 42.1V | |
| Peak Pulse Current (Ipp) | 9.5A | |
| Number of Channels | 1 | |
| Voltage - Breakdown | 28.9V | |
| type | TVS | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 1uA | |
| Reverse Stand-Off Voltage (Vrwm) | 26V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
C5860854 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |

