LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
YAGEO RC0402FR-0756K2P product image
  • RC0402FR-0756K2P thumbnail 1
  • RC0402FR-0756K2P thumbnail 2
  • RC0402FR-0756K2P thumbnail 3
  • Pinout
  • Footprint
Images for reference only

YAGEO RC0402FR-0756K2PRoHS

Manufacturer
YAGEOAsian Brands
MPN
RC0402FR-0756K2P
LCSC Part #
C5859215
Packaging
0402
Customer #
Key Attributes
RES 56.2kΩ ±1% 0.063W 0402
Datasheetpdf iconYAGEO RC0402FR-0756K2P
In-Stock: 9,400
9,400 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
100+$ 0.0046$ 0.46
1,000+$ 0.0037$ 3.70
3,000+$ 0.0032$ 9.60
10,000+$ 0.003$ 30.00
50,000+$ 0.0027$ 135.00
Standard Packaging10000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerYAGEO
Packaging0402
Power(Watts)63mW
Resistance56.2kΩ
Operating Temperature-55℃~+155℃
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%

Additional Information

TypeDetails
Minimum100
Multiple100
Standard Packaging10000
Sales UnitPiece