LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MOLEX 22552162 product image
  • 22552162 thumbnail 1
  • 22552162 thumbnail 2
  • 22552162 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

MOLEX 22552162RoHS

Manufacturer
MPN
22552162
LCSC Part #
C585786
Packaging
P=2.54mm
Customer #
Key Attributes
CONN HOUSING 16POS 2.54mm DUAL ROW
Custom CablesMOQ 1pc
In-Stock: 6
6 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.5677$ 1.57
100+$ 1.4229$ 142.29
Standard Packaging5000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerMOLEX
PackagingP=2.54mm
Flame Retardant RatingUL94V-0
Pitch2.54mm
Reference Series-
Pins Structure2x8P
Number of Rows2
ColorBlack
Number of PINs Per Row8
Row Spacing-
Operating Temperature-40℃~+105℃
With LockerNon-Latching

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging5000
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.