SEI(Stackpole Electronics Inc.) RMCS1206JT560R
| Manufacturer | |
| MPN | RMCS1206JT560R |
| LCSC Part # | C5857651 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | RES 560Ω ±5% 0.25W 1206 |
| Datasheet | SEI(Stackpole Electronics Inc.) RMCS1206JT560R |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 1206 | |
| Power(Watts) | 250mW | |
| Resistance | 560Ω | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 1206 | |
| Power(Watts) | 250mW | |
| Resistance | 560Ω |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±5% |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0277 | $ 0.03 |
| 200+ | $ 0.0111 | $ 2.22 |
| 500+ | $ 0.0107 | $ 5.35 |
| 1,000+ | $ 0.0105 | $ 10.50 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 1206 | |
| Power(Watts) | 250mW | |
| Resistance | 560Ω | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 1206 | |
| Power(Watts) | 250mW | |
| Resistance | 560Ω |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±5% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| FRC1206J561 TS | FOJAN | 1206 | 188,100 | $0.0044 $0.0046 | ||
| 1206W4J0561T5E | UNI-ROYAL | 1206 | 105,000 | $ 0.0067 | ||
| HRC1206J561 HNTN | HWA CHN | 1206 | 49,000 | $ 0.0029 | ||
| RC1206JR-07560RL | YAGEO | 1206 | 40,500 | $ 0.011 | ||
| 1RC1206J0561 | SAE | 1206 | 10,000 | $ 0.005 | ||
| RMS12JT561 | TA-I Tech | 1206 | 3,400 | $ 0.0091 | ||
| RS-06K561JT | FH | 1206 | 2,100 | $0.0016 $0.0017 | ||
| CQ06W4J0561T5E | UNI-ROYAL | 1206 | 1,900 | $ 0.0045 | ||
| 1206 ±5% 560Ω | VO | 1206 | 1,500 | $ 0.0052 | ||
| WR12X561JTL | Walsin | 1206 | 850 | $ 0.0081 | ||
| GR1206J560RT5G00 | GiantOhm | 1206 | 700 | $ 0.0036 | ||
| RTT06561JTP | RALEC | 1206 | 400 | $ 0.0037 | ||
| RMC12065605%N | TyoHM | 1206 | 400 | $ 0.0076 | ||
| CR08561J | Meritek | 1206 | 0 | $ 0.004 | ||
| RMEF1206JT560R | SEI(Stackpole Electronics Inc.) | 1206 | 0 | $ 0.0651 | ||
| QR1206J560RP05Z | EVER OHMS | 1206 | 0 | $ 0.0039 | ||
| AC1206JR-07560RL | YAGEO | 1206 | 0 | $ 0.0041 | ||
| RC1206JR-13560RL | YAGEO | 1206 | 0 | $ 0.0024 | ||
| AF1206JR-07560RL | YAGEO | 1206 | 0 | $ 0.0077 | ||
| RC1206JR-07560RP | YAGEO | 1206 | 0 | $ 0.0424 |

