SEI(Stackpole Electronics Inc.) RMCP1210FT36K5
| Manufacturer | |
| MPN | RMCP1210FT36K5 |
| LCSC Part # | C5857182 |
| Packaging | 1210 |
| Customer # | |
| Key Attributes | RES 36.5kΩ ±1% 500mW 1210 |
| Datasheet | |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 1210 | |
| Power(Watts) | 500mW | |
| Resistance | 36.5kΩ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 1210 | |
| Power(Watts) | 500mW |
| Type | Description | |
|---|---|---|
| Resistance | 36.5kΩ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0801 | $ 0.08 |
| 200+ | $ 0.032 | $ 6.40 |
| 500+ | $ 0.0309 | $ 15.45 |
| 1,000+ | $ 0.0304 | $ 30.40 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 1210 | |
| Power(Watts) | 500mW | |
| Resistance | 36.5kΩ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 1210 | |
| Power(Watts) | 500mW |
| Type | Description | |
|---|---|---|
| Resistance | 36.5kΩ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| FRC1210F3652TS | FOJAN | 1210 | 5,000 | $ 0.0095 | ||
| AC1210FR-0736K5L | YAGEO | 1210 | 120 | $ 0.0218 | ||
| RMC1/4K3652FTE | KAMAYA | 1210 | 0 | $ 0.03 | ||
| RK73H2ETTD3652F | KOA | 1210 | 0 | $ 0.0315 | ||
| RK73H2ERTTD3652F | KOA | 1210 | 0 | $ 0.2118 | ||
| CR043652F | Meritek | 1210 | 0 | $ 0.0129 | ||
| ERJ-U14F3652U | PANASONIC | 1210 | 0 | $ 0.0665 | ||
| ERJ-S14F3652U | PANASONIC | 1210 | 0 | $ 0.1012 | ||
| ERJ-14NF3652U | PANASONIC | 1210 | 0 | $ 0.0622 | ||
| ERJ-P14F3652U | PANASONIC | 1210 | 0 | $ 0.0698 | ||
| RMEF1210FT36K5 | SEI(Stackpole Electronics Inc.) | 1210 | 0 | $ 0.2343 | ||
| CRCW121036K5FKEA | VISHAY | 1210 | 0 | $ 0.0318 | ||
| CRCW121036K5FKTA | VISHAY | 1210 | 0 | $ 0.0719 | ||
| 1210W2F3652T5E | UNI-ROYAL | 1210 | 0 | $ 0.0113 | ||
| AF1210FR-0736K5L | YAGEO | 1210 | 0 | $ 0.0287 | ||
| RC1210FR-0736K5L | YAGEO | 1210 | 0 | $ 0.0158 | ||
| CRCW121036K5FKEAHP | VISHAY | 1210 | 0 | $ 0.0856 | ||
| ERJ-S14D3652U | PANASONIC | 1210 | 0 | $ 0.1498 | ||
| ERJ-U14D3652U | PANASONIC | 1210 | 0 | $ 0.0929 | ||
| ERJ-P14D3652U | PANASONIC | 1210 | 0 | $ 0.0732 |

