SEI(Stackpole Electronics Inc.) RMCS0805FT3K60
| Manufacturer | |
| MPN | RMCS0805FT3K60 |
| LCSC Part # | C5857083 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | RES 3.6kΩ ±1% 125mW 0805 |
| Datasheet | |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 3.6kΩ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 0805 | |
| Power(Watts) | 125mW |
| Type | Description | |
|---|---|---|
| Resistance | 3.6kΩ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0197 | $ 0.02 |
| 200+ | $ 0.0079 | $ 1.58 |
| 500+ | $ 0.0076 | $ 3.80 |
| 1,000+ | $ 0.0075 | $ 7.50 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 3.6kΩ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 0805 | |
| Power(Watts) | 125mW |
| Type | Description | |
|---|---|---|
| Resistance | 3.6kΩ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 0805W8F3601T5E | UNI-ROYAL | 0805 | 344,200 | $0.0105 $0.0106 | ||
| RC0805FR-073K6L | YAGEO | 0805 | 117,800 | $ 0.0073 | ||
| RS-05K3601FT | FH | 0805 | 43,000 | $ 0.0039 | ||
| FRC0805F3601TS | FOJAN | 0805 | 42,100 | $0.0037 $0.0038 | ||
| HRC0805F3601FNTN | HWA CHN | 0805 | 23,500 | $ 0.0021 | ||
| AC0805FR-073K6L | YAGEO | 0805 | 5,850 | $ 0.0115 | ||
| WR08X3601FTL | Walsin | 0805 | 4,209 | $ 0.0043 | ||
| 0805 ±1% 3K6 | VO | 0805 | 2,800 | $ 0.004 | ||
| CRCW08053K60FKEA | VISHAY | 0805 | 2,700 | $ 0.0046 | ||
| ERJ6ENF3601V | PANASONIC | 0805 | 400 | $ 0.0083 | ||
| SCR0805F3K6 | VO | 0805 | 300 | $ 0.0019 | ||
| ERJ-S06F3601V | PANASONIC | 0805 | 0 | $ 0.0269 | ||
| KTR10EZPF3601 | ROHM | 0805 | 0 | $ 0.016 | ||
| RC2012F362CS | Samsung Electro-Mechanics | 0805 | 0 | $ 0.0416 | ||
| RCS2012F362CS | Samsung Electro-Mechanics | 0805 | 0 | $ 0.0271 | ||
| CRG0805F3K6 | TE Connectivity | 0805 | 0 | $ 0.0045 | ||
| RHS-05K3601FT | FH | 0805 | 0 | $ 0.0052 | ||
| RTT053601FTP | RALEC | 0805 | 0 | $ 0.0024 | ||
| AECR0805F3K60K9 | RESI | 0805 | 0 | $ 0.001 | ||
| RMC08053.6K1%N | TyoHM | 0805 | 0 | $ 0.0055 |

