SEI(Stackpole Electronics Inc.) RMCP0805JT6R80
| Manufacturer | |
| MPN | RMCP0805JT6R80 |
| LCSC Part # | C5857007 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | RES 6.8Ω ±5% 0.333W 0805 |
| Datasheet | |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 0805 | |
| Power(Watts) | 333mW | |
| Resistance | 6.8Ω | |
| Type | Thick Film Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±200ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 0805 | |
| Power(Watts) | 333mW |
| Type | Description | |
|---|---|---|
| Resistance | 6.8Ω | |
| Type | Thick Film Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±200ppm/℃ |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0216 | $ 0.02 |
| 200+ | $ 0.0086 | $ 1.72 |
| 500+ | $ 0.0083 | $ 4.15 |
| 1,000+ | $ 0.0082 | $ 8.20 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 0805 | |
| Power(Watts) | 333mW | |
| Resistance | 6.8Ω | |
| Type | Thick Film Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±200ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 0805 | |
| Power(Watts) | 333mW |
| Type | Description | |
|---|---|---|
| Resistance | 6.8Ω | |
| Type | Thick Film Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±200ppm/℃ |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| ESR10EZPJ6R8 | ROHM | 0805 | 100 | $ 0.0173 | ||
| SR0805JR-476R8L | YAGEO | 0805 | 2,660 | $ 0.0393 | ||
| CRGH0805J6R8 | TE Connectivity | 0805 | 0 | $ 0.0077 | ||
| RPC0805JT6R80-UP | SEI(Stackpole Electronics Inc.) | 0805 | 0 | $ 0.026 | ||
| RPC0805JT6R80-HP | SEI(Stackpole Electronics Inc.) | 0805 | 0 | $ 0.0751 | ||
| SDR10EZPJ6R8 | ROHM | 0805 | 0 | $ 0.0371 | ||
| RCS08056R80JNEA | VISHAY | 0805 | 0 | $ 0.0229 | ||
| CRCW08056R80JNEAHP | VISHAY | 0805 | 0 | $ 0.028 | ||
| SR732ATTD6R8J | KOA | 0805 | 0 | $ 0.0489 | ||
| ERJ-6BQJ6R8V | PANASONIC | 0805 | 0 | $ 0.0707 | ||
| HP05W3J068JT5E | UNI-ROYAL | 0805 | 0 | $ 0.0073 | ||
| PS05W3J068JT5E | UNI-ROYAL | 0805 | 0 | $ 0.0086 | ||
| ERJ-6DQJ6R8V | PANASONIC | 0805 | 0 | $ 0.0302 | ||
| SR732ARTTD6R8G | KOA | 0805 | 0 | $ 0.3204 | ||
| SR732ATTD6R8G | KOA | 0805 | 0 | $ 0.0625 | ||
| ES0504J068JT5E | UNI-ROYAL | 0805 | 0 | $ 0.0252 | ||
| ERJP06J6R8V | PANASONIC | 0805 | 0 | $ 0.0386 | ||
| ERJ-P6WJ6R8V | PANASONIC | 0805 | 0 | $ 0.0758 | ||
| CRGS0805J6R8 | TE Connectivity | 0805 | 0 | $ 0.0386 | ||
| AS05W2J068JT5E | UNI-ROYAL | 0805 | 0 | $ 0.0213 |

