SEI(Stackpole Electronics Inc.) RMCS0402FT4R12
| Manufacturer | |
| MPN | RMCS0402FT4R12 |
| LCSC Part # | C5856844 |
| Packaging | 0402 |
| Customer # | |
| Key Attributes | RES 4.12Ω ±1% 0.063W 0402 |
| Datasheet | |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 0402 | |
| Resistance | 4.12Ω | |
| Power(Watts) | 63mW | |
| Type | Thick Film Resistor | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±200ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 0402 | |
| Resistance | 4.12Ω |
| Type | Description | |
|---|---|---|
| Power(Watts) | 63mW | |
| Type | Thick Film Resistor | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±200ppm/℃ |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0209 | $ 0.02 |
| 200+ | $ 0.0084 | $ 1.68 |
| 500+ | $ 0.0081 | $ 4.05 |
| 1,000+ | $ 0.0079 | $ 7.90 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 0402 | |
| Resistance | 4.12Ω | |
| Power(Watts) | 63mW | |
| Type | Thick Film Resistor | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±200ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 0402 | |
| Resistance | 4.12Ω |
| Type | Description | |
|---|---|---|
| Power(Watts) | 63mW | |
| Type | Thick Film Resistor | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±200ppm/℃ |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| FRC0402F4R12TS | FOJAN | 0402 | 2,900 | $0.0009 $0.0018 | ||
| RC0402FR-074R12L | YAGEO | 0402 | 100 | $ 0.0018 | ||
| RK73H1ETTP4R12F | KOA | 0402 | 0 | $ 0.0079 | ||
| SG73P1ETTP4R12F | KOA | 0402 | 0 | $ 0.0184 | ||
| SG73S1ETTP4R12F | KOA | 0402 | 0 | $ 0.0184 | ||
| RMCP0402FT4R12 | SEI(Stackpole Electronics Inc.) | 0402 | 0 | $ 0.0397 | ||
| SG73P1EWTTP4R12F | KOA | 0402 | 0 | $ 0.0201 | ||
| CR204R12F | Meritek | 0402 | 0 | $ 0.0017 | ||
| RMCF0402FT4R12 | SEI(Stackpole Electronics Inc.) | 0402 | 0 | $ 0.0025 | ||
| CRCW04024R12FNTD | VISHAY | 0402 | 0 | $ 0.0196 | ||
| CRCW04024R12FNED | VISHAY | 0402 | 0 | $ 0.0088 | ||
| 0402WGF412KTCE | UNI-ROYAL | 0402 | 0 | $ 0.001 | ||
| AA0402FR-074R12L | YAGEO | 0402 | 0 | $ 0.0072 | ||
| CRCW04024R12FKTD | VISHAY | 0402 | 0 | $ 0.0196 | ||
| RCS04024R12FKED | VISHAY | 0402 | 0 | $ 0.0166 | ||
| CRCW04024R12FKEDHP | VISHAY | 0402 | 0 | $ 0.0184 | ||
| CRCW04024R12FKED | VISHAY | 0402 | 0 | $ 0.007 | ||
| RCS1005F4R12CS | Samsung Electro-Mechanics | 0402 | 0 | $ 0.0118 | ||
| ERJ-S02F4R12X | PANASONIC | 0402 | 0 | $ 0.0595 | ||
| ERJ-U02F4R12X | PANASONIC | 0402 | 0 | $ 0.0149 |

