SEI(Stackpole Electronics Inc.) RAVF104DJT5R60
| Manufacturer | |
| Mfr. Part # | RAVF104DJT5R60 |
| LCSC Part # | C5856682 |
| Package | - |
| Customer # | |
| Key Attributes | RES ARRAY 4 RES 5.6Ω |
| Description | 4 ±5% 5.6Ω 62.5mW ±300ppm/℃ Resistor Networks, Arrays RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Resistors/Resistor Networks, Arrays | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Package | - |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 10000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 0.0175 | $ 0.02 |
200+ | $ 0.007 | $ 1.40 |
500+ | $ 0.0068 | $ 3.40 |
1,000+ | $ 0.0067 | $ 6.70 |
Standard Packaging 10000/Full
Reel | ||