SEI(Stackpole Electronics Inc.) RMCF1206FT160K
| Manufacturer | |
| MPN | RMCF1206FT160K |
| LCSC Part # | C5856231 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | RES 160kΩ ±1% 250mW 1206 |
| Datasheet | SEI(Stackpole Electronics Inc.) RMCF1206FT160K |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 1206 | |
| Power(Watts) | 250mW | |
| Resistance | 160kΩ | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 1206 | |
| Power(Watts) | 250mW | |
| Resistance | 160kΩ |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0089 | $ 0.01 |
| 200+ | $ 0.0036 | $ 0.72 |
| 500+ | $ 0.0035 | $ 1.75 |
| 1,000+ | $ 0.0034 | $ 3.40 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 1206 | |
| Power(Watts) | 250mW | |
| Resistance | 160kΩ | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 1206 | |
| Power(Watts) | 250mW | |
| Resistance | 160kΩ |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| FRC1206F1603TS | FOJAN | 1206 | 23,400 | $0.0062 $0.0065 | ||
| 1206W4F1603T5E | UNI-ROYAL | 1206 | 8,700 | $ 0.0051 | ||
| AECR1206F160KK9 | RESI | 1206 | 1,800 | $ 0.0019 | ||
| SCR1206F160K | VO | 1206 | 1,700 | $ 0.0031 | ||
| RTT061603FTP | RALEC | 1206 | 450 | $ 0.0096 | ||
| RC1206FR-07160KL | YAGEO | 1206 | 200 | $ 0.006 | ||
| WR12X1603FTL | Walsin | 1206 | 26 | $0.0005 $0.0041 | ||
| CR1206-FX-1603ELF | BOURNS | 1206 | 0 | $ 0.0163 | ||
| RK73H2BTTD1603F | KOA | 1206 | 0 | $ 0.0051 | ||
| HV732BTTD1603F | KOA | 1206 | 0 | $ 0.101 | ||
| ERJ-U08F1603V | PANASONIC | 1206 | 0 | $ 0.0372 | ||
| ERJ-8ENF1603V | PANASONIC | 1206 | 0 | $ 0.0111 | ||
| ERJ-S08F1603V | PANASONIC | 1206 | 0 | $ 0.0404 | ||
| KTR18EZPF1603 | ROHM | 1206 | 0 | $ 0.0173 | ||
| CRG1206F160K | TE Connectivity | 1206 | 0 | $ 0.0097 | ||
| CRCW1206160KFKEAC | VISHAY | 1206 | 0 | $ 0.009 | ||
| CRCW1206160KFKEB | VISHAY | 1206 | 0 | $ 0.0105 | ||
| RS-06K1603FT | FH | 1206 | 0 | $ 0.0039 | ||
| RMC1206160K1%N | TyoHM | 1206 | 0 | $ 0.0099 | ||
| AC1206FR-07160KL | YAGEO | 1206 | 0 | $ 0.0102 |

