LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MOLEX 22284200 product image
  • 22284200 thumbnail 1
  • 22284200 thumbnail 2
  • 22284200 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

MOLEX 22284200

Manufacturer
MPN
22284200
LCSC Part #
C585488
Packaging
Through Hole,P=2.54mm
Customer #
Key Attributes
CONN HEADER 20POS 2.54mm SINGLE ROW TH
DatasheetMOLEX 22284200
RoHS Compliance1 documents available
Custom CablesMOQ 1pc
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 17
17 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.1618$ 1.16
10+$ 1.1363$ 11.36
30+$ 1.1204$ 33.61
100+$ 1.1044$ 110.44
Standard Packaging3000/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
ManufacturerMOLEX
PackagingThrough Hole,P=2.54mm
Connector TypeThrough Hole
Voltage Rating (Max)500V
Contact MaterialBrass
Number of Rows1
Pitch2.54mm
Current Rating4A
Circluar Pins/Square PinsSquare pin
Insulation Height2.29mm
Length of Mating Pin6.09mm
Contact PlatingTin
Number of PINs20P
Length of End Connection Pin3.18mm
Operating Temperature-
ColorBlack
Row Spacing-
Pin Structure1x20P

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.