Jiangsu JieJie Microelectronics JMTL2312A
| Manufacturer | Jiangsu JieJie MicroelectronicsAsian Brands |
| MPN | JMTL2312A |
| LCSC Part # | C5854717 |
| Packaging | SOT-23 |
| Customer # | |
| Key Attributes | N-channel Enhancement Mode Power MOSFET |
| Datasheet | Jiangsu JieJie Microelectronics JMTL2312A |
| RoHS Compliance | 1 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Jiangsu JieJie Microelectronics | |
| Packaging | SOT-23 | |
| Drain to Source Voltage | 20V | |
| Current - Continuous Drain(Id) | 6.8A | |
| Output Capacitance(Coss) | 116pF | |
| Gate Threshold Voltage (Vgs(th)) | 750mV | |
| Pd - Power Dissipation | 1.3W | |
| RDS(on) | 16mΩ@4.5V;19mΩ@2.5V | |
| Reverse Transfer Capacitance (Crss@Vds) | 103pF | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 712pF | |
| Gate Charge(Qg) | 9nC@4.5V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Jiangsu JieJie Microelectronics | |
| Packaging | SOT-23 | |
| Drain to Source Voltage | 20V | |
| Current - Continuous Drain(Id) | 6.8A | |
| Output Capacitance(Coss) | 116pF | |
| Gate Threshold Voltage (Vgs(th)) | 750mV |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 1.3W | |
| RDS(on) | 16mΩ@4.5V;19mΩ@2.5V | |
| Reverse Transfer Capacitance (Crss@Vds) | 103pF | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 712pF | |
| Gate Charge(Qg) | 9nC@4.5V | |
| Type | N-Channel |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
JMT N-Channel Enhancement Mode Power MOSFET
Features
AI Translation
- 20V, 6.8A
- RDS(ON) < 21 mΩ at VGS = 4.5V
- RDS(ON) < 25 mΩ at VGS = 2.5V
- Advanced trench technology
- Excellent RDS(ON) and low gate charge
- Lead-free
Applications
AI Translation
- Load switch
- PWM applications
- Power management
In-Stock: 2,080
2,080 In stock, ships now
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.061 | $ 0.61 |
| 100+ | $ 0.0494 | $ 4.94 |
| 300+ | $ 0.0436 | $ 13.08 |
| 3,000+ | $ 0.0392 | $ 117.60 |
| 6,000+ | $ 0.0357 | $ 214.20 |
| 9,000+ | $ 0.034 | $ 306.00 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Jiangsu JieJie Microelectronics | |
| Packaging | SOT-23 | |
| Drain to Source Voltage | 20V | |
| Current - Continuous Drain(Id) | 6.8A | |
| Output Capacitance(Coss) | 116pF | |
| Gate Threshold Voltage (Vgs(th)) | 750mV | |
| Pd - Power Dissipation | 1.3W | |
| RDS(on) | 16mΩ@4.5V;19mΩ@2.5V | |
| Reverse Transfer Capacitance (Crss@Vds) | 103pF | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 712pF | |
| Gate Charge(Qg) | 9nC@4.5V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Jiangsu JieJie Microelectronics | |
| Packaging | SOT-23 | |
| Drain to Source Voltage | 20V | |
| Current - Continuous Drain(Id) | 6.8A | |
| Output Capacitance(Coss) | 116pF | |
| Gate Threshold Voltage (Vgs(th)) | 750mV |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 1.3W | |
| RDS(on) | 16mΩ@4.5V;19mΩ@2.5V | |
| Reverse Transfer Capacitance (Crss@Vds) | 103pF | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 712pF | |
| Gate Charge(Qg) | 9nC@4.5V | |
| Type | N-Channel |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
JMT N-Channel Enhancement Mode Power MOSFET
Features
AI Translation
- 20V, 6.8A
- RDS(ON) < 21 mΩ at VGS = 4.5V
- RDS(ON) < 25 mΩ at VGS = 2.5V
- Advanced trench technology
- Excellent RDS(ON) and low gate charge
- Lead-free
Applications
AI Translation
- Load switch
- PWM applications
- Power management
C5854717 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



