LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MOLEX 39039082 product image
  • 39039082 thumbnail 1
  • 39039082 thumbnail 2
  • 39039082 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

MOLEX 39039082RoHS

Manufacturer
MPN
39039082
LCSC Part #
C585390
Packaging
P=4.2mm
Customer #
Key Attributes
CONN HOUSING 8POS 4.2mm DUAL ROW
Custom CablesMOQ 1pc
In-Stock: 300
300 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.8192$ 0.82
10+$ 0.6628$ 6.63
30+$ 0.5847$ 17.54
100+$ 0.5081$ 50.81
500+$ 0.4609$ 230.45
1,000+$ 0.4365$ 436.50
Standard Packaging7000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerMOLEX
PackagingP=4.2mm
Pitch4.2mm
Pins Structure2x4P
Reference Series-
Number of Rows2
Number of PINs Per Row4
Row Spacing4.2mm
Operating Temperature-
With LockerLocking

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging7000
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.