LCSC Electronics logoLCSC Electronics svg logo
Anmelden
USD

MERCURY Electronic QVMQF576D25-2.5B-153.600

Hersteller
MERCURY ElectronicAsian Brands
Herst.-Teilenr.
QVMQF576D25-2.5B-153.600
LCSC-Nr.
C5852330
Verp.
SMD7050-6P
Kundennummer
Hauptmerkm.
153.6MHz SMD7050-6P Oscillators RoHS
DatenblattMERCURY Electronic QVMQF576D25-2.5B-153.600
Alternativteile5
Garantie auf jede Bestellung
100% Authentisch · 30-Tage-Rückgabe oder -Umtausch

Produktspezifikationen

Alle
TypBeschreibung
KategoriePassives/Crystals, Oscillators, Resonators/Oscillators
HerstellerMERCURY Electronic
Verp.SMD7050-6P
Current - Supply23mA
Operating Temperature-30℃~+85℃
Frequency Stability±2.5ppm
Output TypeLVDS
Frequency153.6MHz
Voltage - Supply2.5V

Beschreibung

KI-Übersetzung

QMQF576 and QVMQF576 are the QuikXO™ versions of the MQF576 (TCXO) and VMQF576 (VCTCXO) series, respectively. QuikXO™ standard and custom frequency oscillators are manufactured in Southern California, USA, and ship within 3 to 5 days. The package measures 7.0×5.0×2.5 mm SMD, with supply voltage options of +2.5 V or +3.3 V, and output logic including differential LVPECL or LVDS (up to 1.5 GHz). Compared to other oscillators, typical phase jitter is 0.8 ~ 1.6 ps with low current consumption (43 mA typical for LVPECL at 622.080 MHz, 3.3 V). Suitable for multimedia, Ethernet, and networking applications.

Merkmale

KI-Übersetzung
  • 3 to 5 days quick delivery
  • Package size 7.0×5.0×2.5 mm SMD
  • Supply voltage +2.5 V or +3.3 V
  • Output logic: differential LVPECL or LVDS (up to 1.5 GHz)
  • Typical phase jitter 0.8 ~ 1.6 ps
  • Low current consumption

Anwendungen

KI-Übersetzung
  • Multimedia
  • Ethernet
  • Networking