MERCURY Electronic QVMQF326T25-2.0A-16.400
| Producent | MERCURY ElectronicAsian Brands |
| Nr części prod. | QVMQF326T25-2.0A-16.400 |
| Nr LCSC | C5851788 |
| Opak. | SMD3225-6P |
| Numer Klienta | |
| Klucz. cechy | 16.4MHz SMD3225-6P Oscillators RoHS |
| Karta Katalogowa | MERCURY Electronic QVMQF326T25-2.0A-16.400 |
| Części alternatywne | 3 |
Specyfikacje Produktu
| Typ | Opis | |
|---|---|---|
| Kategoria | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Producent | MERCURY Electronic | |
| Opak. | SMD3225-6P | |
| Current - Supply | 17mA | |
| Operating Temperature | -40℃~+85℃ | |
| Frequency Stability | ±2ppm | |
| Output Type | CMOS | |
| Frequency | 16.4MHz | |
| Voltage - Supply | 2.5V |
| Typ | Opis | |
|---|---|---|
| Kategoria | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Producent | MERCURY Electronic | |
| Opak. | SMD3225-6P | |
| Current - Supply | 17mA | |
| Operating Temperature | -40℃~+85℃ |
| Typ | Opis | |
|---|---|---|
| Frequency Stability | ±2ppm | |
| Output Type | CMOS | |
| Frequency | 16.4MHz | |
| Voltage - Supply | 2.5V |
Opis
QMQF326 and QVMQF326 are the QuikXO (quick-delivery) versions of the MQF326 (a TCXO) and VMQF326 (a VCTCXO) series, respectively. QuikXO products — whether standard or custom frequencies — are manufactured and shipped from California within 3 to 5 days, and are available for purchase on the Mercury e-commerce platform. They are 3.2×2.5×1.6 mm miniature SMD devices with supply voltage options of 2.5 V or 3.3 V, and output logic including CMOS (up to 250 MHz), differential LVEPCL, or LVDS (up to 1.5 GHz). Compared to competing products, typical phase jitter is 0.8~1.6 ps with lower current consumption (43 mA typical for LVEPCL at 622.080 MHz and 3.3 V), making this series well suited for multimedia, Ethernet, and networking applications.
Zastosowania
Multimedia, Ethernet, Networking
| Szt. | Cena jedn.(Tylko do wglądu) | Suma całkowita |
|---|---|---|
| 1+ | $ 34.3468 | $ 34.35 |
| 201+ | $ 13.705 | $ 2754.71 |
| 501+ | $ 13.2473 | $ 6636.90 |
| 999+ | $ 13.0201 | $ 13007.08 |
Standardowa Obudowa3/Full Bag | ||
Specyfikacje Produktu
| Typ | Opis | |
|---|---|---|
| Kategoria | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Producent | MERCURY Electronic | |
| Opak. | SMD3225-6P | |
| Current - Supply | 17mA | |
| Operating Temperature | -40℃~+85℃ | |
| Frequency Stability | ±2ppm | |
| Output Type | CMOS | |
| Frequency | 16.4MHz | |
| Voltage - Supply | 2.5V |
| Typ | Opis | |
|---|---|---|
| Kategoria | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Producent | MERCURY Electronic | |
| Opak. | SMD3225-6P | |
| Current - Supply | 17mA | |
| Operating Temperature | -40℃~+85℃ |
| Typ | Opis | |
|---|---|---|
| Frequency Stability | ±2ppm | |
| Output Type | CMOS | |
| Frequency | 16.4MHz | |
| Voltage - Supply | 2.5V |
Opis
QMQF326 and QVMQF326 are the QuikXO (quick-delivery) versions of the MQF326 (a TCXO) and VMQF326 (a VCTCXO) series, respectively. QuikXO products — whether standard or custom frequencies — are manufactured and shipped from California within 3 to 5 days, and are available for purchase on the Mercury e-commerce platform. They are 3.2×2.5×1.6 mm miniature SMD devices with supply voltage options of 2.5 V or 3.3 V, and output logic including CMOS (up to 250 MHz), differential LVEPCL, or LVDS (up to 1.5 GHz). Compared to competing products, typical phase jitter is 0.8~1.6 ps with lower current consumption (43 mA typical for LVEPCL at 622.080 MHz and 3.3 V), making this series well suited for multimedia, Ethernet, and networking applications.
Zastosowania
Multimedia, Ethernet, Networking
C5851788 Biblioteka EasyEDA
Zgodność & Kody Eksportowe
| Typ | Szczegóły |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Typ | Szczegóły |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Typ | Szczegóły |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Części alternatywne
| MPN | Producent | Typ alternatywny | Opakowanie | Dostępność | Cena jednostkowa | ||
|---|---|---|---|---|---|---|---|
| QMQF326T25-2.0A-16.400 | MERCURY Electronic | Podobne | SMD3225-6P | 0 | $ 34.3356 | ||
| VMQF326T25-16.400-1.0/-40+85 | MERCURY Electronic | Podobne | SMD3225-6P | 0 | $ 36.5816 | ||
| MQF326T25-16.400-1.0/-40+85 | MERCURY Electronic | Podobne | SMD3225-6P | 0 | $ 36.5816 |

