Yuandi TS-1049A-B2D4
| Manufacturer | YuandiAsian Brands |
| MPN | TS-1049A-B2D4 |
| LCSC Part # | C585167 |
| Packaging | SMD,3x2mm |
| Customer # | |
| Key Attributes | SWITCH TACTILE SPST 200gf SMD |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | Yuandi | |
| Packaging | SMD,3x2mm | |
| Switching Life | - | |
| with Bracket | Without Bracket | |
| Width | 2mm | |
| Installation Method | Surface Mount,Vertical | |
| PressForce | 2N | |
| Actuator Style | Round Button | |
| Termination Style | SMD(SMT) Tab | |
| With Lamp | No | |
| Circuit | SPST | |
| Length | 3mm | |
| Height | 0.45mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 15000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 8,175
8,175 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.0872$ 0.0785 | $ 0.39 |
| 50+ | $ 0.0772$ 0.0695 | $ 3.48 |
| 150+ | $ 0.0722$ 0.0650 | $ 9.75 |
| 500+ | $ 0.0685$ 0.0617 | $ 30.85 |
| 2,500+ | $ 0.0591$ 0.0532 | $ 133.00 |
| 5,000+ | $ 0.0576$ 0.0519 | $ 259.50 |
Standard Packaging15000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | Yuandi | |
| Packaging | SMD,3x2mm | |
| Switching Life | - | |
| with Bracket | Without Bracket | |
| Width | 2mm | |
| Installation Method | Surface Mount,Vertical | |
| PressForce | 2N | |
| Actuator Style | Round Button | |
| Termination Style | SMD(SMT) Tab | |
| With Lamp | No | |
| Circuit | SPST | |
| Length | 3mm | |
| Height | 0.45mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 15000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |



