Yuandi TS-1049-B2D4
| Manufacturer | YuandiAsian Brands |
| MPN | TS-1049-B2D4 |
| LCSC Part # | C585166 |
| Packaging | SMD,3x2mm |
| Customer # | |
| Key Attributes | SWITCH TACTILE SPST 200gf SMD |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | Yuandi | |
| Packaging | SMD,3x2mm | |
| Switching Life | - | |
| with Bracket | Without Bracket | |
| Width | 2mm | |
| Installation Method | Surface Mount,Vertical | |
| PressForce | 2N | |
| Termination Style | SMD(SMT) Tab | |
| Actuator Style | Round Button | |
| Circuit | SPST | |
| Length | 3mm | |
| Actuator/Cap Color | Black | |
| Height | 0.6mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 15000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 13,445
13,445 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.0858$ 0.0816 | $ 0.41 |
| 50+ | $ 0.076$ 0.0722 | $ 3.61 |
| 150+ | $ 0.0711$ 0.0676 | $ 10.14 |
| 500+ | $ 0.0674$ 0.0641 | $ 32.05 |
| 2,500+ | $ 0.062$ 0.0589 | $ 147.25 |
| 5,000+ | $ 0.0605$ 0.0575 | $ 287.50 |
Standard Packaging15000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | Yuandi | |
| Packaging | SMD,3x2mm | |
| Switching Life | - | |
| with Bracket | Without Bracket | |
| Width | 2mm | |
| Installation Method | Surface Mount,Vertical | |
| PressForce | 2N | |
| Termination Style | SMD(SMT) Tab | |
| Actuator Style | Round Button | |
| Circuit | SPST | |
| Length | 3mm | |
| Actuator/Cap Color | Black | |
| Height | 0.6mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 15000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |



