Qualtek QPS-20-15
| Manufacturer | QualtekAsian Brands |
| MPN | QPS-20-15 |
| LCSC Part # | C5849109 |
| Packaging | - |
| Customer # | |
| Key Attributes | 15V 127V~370V DC DC Converters RoHS |
| Datasheet | Qualtek QPS-20-15 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | Qualtek | |
| Packaging | - | |
| Output Voltage | 15V | |
| Ripple Noise | 50mVp-p | |
| Operating Temperature | -20℃~+60℃ | |
| Type | Open type | |
| Voltage - Supply | 127V~370V | |
| Number of Outputs | 1 | |
| Iout | 1.34A | |
| Height | 20mm | |
| Isolation Voltage(Vrms) | 3kV | |
| Conversion Efficiency | 79% | |
| Output Power | 20W | |
| Features | - | |
| Length | 89mm | |
| Width | 51mm |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | Qualtek | |
| Packaging | - | |
| Output Voltage | 15V | |
| Ripple Noise | 50mVp-p | |
| Operating Temperature | -20℃~+60℃ | |
| Type | Open type | |
| Voltage - Supply | 127V~370V | |
| Number of Outputs | 1 |
| Type | Description | |
|---|---|---|
| Iout | 1.34A | |
| Height | 20mm | |
| Isolation Voltage(Vrms) | 3kV | |
| Conversion Efficiency | 79% | |
| Output Power | 20W | |
| Features | - | |
| Length | 89mm | |
| Width | 51mm |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Universal AC input/ Full range
- No Load Power Consumption < 0.5W
- High Efficiency, and High Reliability
- Output Protections: OLP/OVP/SCP
- Wide operating ambient temperature (-25°C~70°C)
- All using 105°C long life electrolytic capacitors
- 100% full load burn-in test
- PCB soldering side with conformal coating
- Operating Altitude up to 5000M
- Withstand 300VA Surge Input for 5 Sec
- AC input selectable by switch (115VAC/230VAC)
- Built-in active PFC function, PF > 0.95
- Miniature Size, High Power Density
- Output Protections: OLP/OPP/SCP
- Withstand 300VAC Surge Input for 5 Sec
- Conformal Coating on both sides of PCB
- Fanless Design
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 61.3469 | $ 61.35 |
| 200+ | $ 24.4782 | $ 4895.64 |
| 500+ | $ 23.6599 | $ 11829.95 |
| 1,000+ | $ 23.2568 | $ 23256.80 |
Standard Packaging100/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | Qualtek | |
| Packaging | - | |
| Output Voltage | 15V | |
| Ripple Noise | 50mVp-p | |
| Operating Temperature | -20℃~+60℃ | |
| Type | Open type | |
| Voltage - Supply | 127V~370V | |
| Number of Outputs | 1 | |
| Iout | 1.34A | |
| Height | 20mm | |
| Isolation Voltage(Vrms) | 3kV | |
| Conversion Efficiency | 79% | |
| Output Power | 20W | |
| Features | - | |
| Length | 89mm | |
| Width | 51mm |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | Qualtek | |
| Packaging | - | |
| Output Voltage | 15V | |
| Ripple Noise | 50mVp-p | |
| Operating Temperature | -20℃~+60℃ | |
| Type | Open type | |
| Voltage - Supply | 127V~370V | |
| Number of Outputs | 1 |
| Type | Description | |
|---|---|---|
| Iout | 1.34A | |
| Height | 20mm | |
| Isolation Voltage(Vrms) | 3kV | |
| Conversion Efficiency | 79% | |
| Output Power | 20W | |
| Features | - | |
| Length | 89mm | |
| Width | 51mm |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Universal AC input/ Full range
- No Load Power Consumption < 0.5W
- High Efficiency, and High Reliability
- Output Protections: OLP/OVP/SCP
- Wide operating ambient temperature (-25°C~70°C)
- All using 105°C long life electrolytic capacitors
- 100% full load burn-in test
- PCB soldering side with conformal coating
- Operating Altitude up to 5000M
- Withstand 300VA Surge Input for 5 Sec
- AC input selectable by switch (115VAC/230VAC)
- Built-in active PFC function, PF > 0.95
- Miniature Size, High Power Density
- Output Protections: OLP/OPP/SCP
- Withstand 300VAC Surge Input for 5 Sec
- Conformal Coating on both sides of PCB
- Fanless Design
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

