LCSC Electronics logoLCSC Electronics svg logo
Accedi
USD

MERCURY Electronic QMQF576P33-2.0A-50.100

Produttore
MERCURY ElectronicAsian Brands
Cod. Prod.
QMQF576P33-2.0A-50.100
Cod. LCSC
C5848957
Imballo
SMD7050-6P
Numero Cliente
Attr. chiave
50.1MHz SMD7050-6P Oscillators RoHS
Scheda TecnicaMERCURY Electronic QMQF576P33-2.0A-50.100
Parti alternative4
Garanzia su ogni ordine
100% Autentico · Reso o Sostituzione entro 30 Giorni

Specifiche del Prodotto

Tutto
TipoDescrizione
CategoriaPassives/Crystals, Oscillators, Resonators/Oscillators
ProduttoreMERCURY Electronic
ImballoSMD7050-6P
Current - Supply38mA
Operating Temperature-40℃~+85℃
Frequency Stability±2ppm
Output TypeLVPECL
Frequency50.1MHz
Voltage - Supply3.3V

Descrizione

Traduzione AI

QMQF576 and QVMQF576 are the QuikXO™ versions of the MQF576 (TCXO) and VMQF576 (VCTCXO) series, respectively. QuikXO™ standard and custom frequency oscillators are manufactured in Southern California, USA, and ship within 3 to 5 days. The package measures 7.0×5.0×2.5 mm SMD, with supply voltage options of +2.5 V or +3.3 V, and output logic including differential LVPECL or LVDS (up to 1.5 GHz). Compared to other oscillators, typical phase jitter is 0.8 ~ 1.6 ps with low current consumption (43 mA typical for LVPECL at 622.080 MHz, 3.3 V). Suitable for multimedia, Ethernet, and networking applications.

Caratteristiche

Traduzione AI
  • 3 to 5 days quick delivery
  • Package size 7.0×5.0×2.5 mm SMD
  • Supply voltage +2.5 V or +3.3 V
  • Output logic: differential LVPECL or LVDS (up to 1.5 GHz)
  • Typical phase jitter 0.8 ~ 1.6 ps
  • Low current consumption

Applicazioni

Traduzione AI
  • Multimedia
  • Ethernet
  • Networking