LCSC Electronics logoLCSC Electronics svg logo
로그인
USD
MEAN WELL RDDW40F-15 product image
실제 제품과 다를 수 있음

MEAN WELL RDDW40F-15

제조업체
MEAN WELLAsian Brands
제조사 품번
RDDW40F-15
LCSC 번호
C5846193
포장
DIP,50.8x25.4mm
고객 번호
주요 제원
DIP,50.8x25.4mm DC DC Converters RoHS
데이터시트MEAN WELL RDDW40F-15
품절
재입고 알림
최소값: 1배수: 1판매 단위: Piece
BOM 목록에 추가
수량단가(참고용)총액
1+$ 37.1229$ 37.12
표준 패키지288/Full Bag
수량이 많을수록 더 좋은 가격?
$

제품 사양

전체
도움말 및 피드백유사 제품 보기 (0) >

개요

AI 번역

RSDW40 and RDDW40 series are 40W module type DC-DC reliable railway converter with 2"x1" package. It features international standard pins, a high efficiency up to 92%, wide working temperature range -40~+90°C, 1.6KVDC(F/G models)/3KVDC(H models) I/P-O/P isolation voltage, compliance with EN50155 railway standard, continuous-mode short circuit protection, etc. The models account for different input voltage 9~36V, 18~75V and 40~160V 4:1 wide input range, and various output voltage, 3.3V/5V/12V/15V/24V/48V for single output and ±12V/±15V for dual outputs, which are suitable for railway, trams, buses and also can be used in the harsh environment with high vibration, high dust, extremely low or high temperature, etc.

주요 특징

AI 번역
  • Compliance with EN50155 railway standard
  • 2"x1" compact size with low profile(10.5mm)
  • 4:1 wide input range
  • Wide operating temperature range -40~+90°C
  • No minimum load required
  • Full encapsulated
  • Protections: Short circuit (Continuous) / Overload / Over voltage / Over temperature / Input under voltage lock-out
  • 1.6KVDC, 3KVDC I/O isolation by models
  • Remote ON/OFF control

응용 분야

AI 번역
  • Bus, tram, metro or railway system
  • Telecom/datacom system
  • Wireless network
  • Industrial control facility
  • Instrument
  • Analyzer
  • Highly vibrating, heavily dusty, extremely low or high temperature harsh environment